DIODE ZENER 1.8V 500MW SOD-123 - MMSZ4678T1G
| Digi-Key Part Number | MMSZ4678T1GOSCT-ND |
1 10 100 250 500 1000 |
.36000 .24300 .11340 .08100 .05508 .04374 |
Extended Price
0.36 2.43 11.34 20.25 27.54 43.74 |
| Manufacturer Part Number | MMSZ4678T1G | |||
| Description | DIODE ZENER 1.8V 500MW SOD-123 | |||
| Quantity Available | 11110 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMSZ4678T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 1.8V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 7.5µA @ 1V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMSZ4678T1G MMSZ4678T1G MMSZ4678T1GOSCT ND MMSZ4678T1GOSCTND MMSZ4678T1GOSCT |
MMSZ4678T1G Specification Sheet
DIODE ZENER 1.8V 500MW SOD-123 - MMSZ4678T1G (MMSZ4678T1GOSCT-ND)
Related parts :DIODE ZENER 1.8V 500MW SOD-123 - MMSZ4678T1G
Order 'diode zener 1.8v 500mw sod-123 - MMSZ4678T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4678T1GOSCT-ND.
DIODE ZENER 1.8V 500MW SOD-123 - MMSZ4678T1G
Order 'diode zener 1.8v 500mw sod-123 - MMSZ4678T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4678T1GOSDKR-ND.
DIODE ZENER 1.8V 500MW SOD-123 - MMSZ4678T1G
Order 'diode zener 1.8v 500mw sod-123 - MMSZ4678T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4678T1GOSTR-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ18T1G
Order 'diode zener 18v 500mw sod-123 - MMSZ18T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ18T1GOSCT-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ18T1G
Order 'diode zener 18v 500mw sod-123 - MMSZ18T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ18T1GOSDKR-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ18T1
Order 'diode zener 18v 500mw sod-123 - MMSZ18T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ18T1OSCT-ND.
DIODE ZENER 1.8V 500MW SOD-123 - MMSZ4678T1
Order 'diode zener 1.8v 500mw sod-123 - MMSZ4678T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4678T1OSCT-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ4705T1G
Order 'diode zener 18v 500mw sod-123 - MMSZ4705T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4705T1GOSCT-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ4705T1G
Order 'diode zener 18v 500mw sod-123 - MMSZ4705T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4705T1GOSDKR-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ4705T1
Order 'diode zener 18v 500mw sod-123 - MMSZ4705T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4705T1OSCT-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ5248BT1G
Order 'diode zener 18v 500mw sod-123 - MMSZ5248BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5248BT1GOSCT-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ5248BT1
Order 'diode zener 18v 500mw sod-123 - MMSZ5248BT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5248BT1OSCT-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ5248BT1G
Order 'diode zener 18v 500mw sod-123 - MMSZ5248BT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5248BT1GOSDKR-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ5248B
Order 'diode zener 18v 500mw sod-123 - MMSZ5248B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5248BFSCT-ND.
DIODE ZENER 18V 500MW SOD-123 - MMSZ5248B
Order 'diode zener 18v 500mw sod-123 - MMSZ5248B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5248BFSDKR-ND.
Send this link via E-Mail
Help With This Screen
