DIODE ZENER 225MW 56V SOT23 - MMBZ5263ELT1G - Diodes, Rectifiers
| Digi-Key Part Number | MMBZ5263ELT1GOS-ND |
21000 |
.02788 |
Extended Price
585.48 |
| Manufacturer Part Number | MMBZ5263ELT1G | |||
| Description | DIODE ZENER 225MW 56V SOT23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MMBZ5263ELT1G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | TO-236 |
| Voltage | 53.200 V [Min] |
| Voltage | 58.800 V [Max] |
| Voltage | 56.000 V [Typ] |
| Test Current | 2.2 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 150.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 43.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 556.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | BJ8 |
| Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5263ELT1G MMBZ5263ELT1G MMBZ5263ELT1GOS ND MMBZ5263ELT1GOSND MMBZ5263ELT1GOS |
MMBZ5263ELT1G Specification Sheet
DIODE ZENER 225MW 56V SOT23 - MMBZ5263ELT1G (MMBZ5263ELT1GOS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 225MW 5.6V SOT23 - BZX84C5V6LT1G
Order 'diode zener 225mw 5.6v sot23 - BZX84C5V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C5V6LT1GOSCT-ND.
DIODE ZENER 225MW 5.6V SOT23 - BZX84C5V6LT1G
Order 'diode zener 225mw 5.6v sot23 - BZX84C5V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C5V6LT1GOSTR-ND.
DIODE ZENER 225MW 5.6V SOT23 - MMBZ5232ELT1
Order 'diode zener 225mw 5.6v sot23 - MMBZ5232ELT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5232ELT1OS-ND.
DIODE ZENER 225MW 56V SOT23 - MMBZ5263ELT1G
Order 'diode zener 225mw 56v sot23 - MMBZ5263ELT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5263ELT1GOS-ND.
DIODE ZENER 225MW 56V SOT23 - MMBZ5263ELT1
Order 'diode zener 225mw 56v sot23 - MMBZ5263ELT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5263ELT1OS-ND.
DIODE ZENER 225MW 5.6V SOT23 - BZX84B5V6LT1G
Order 'diode zener 225mw 5.6v sot23 - BZX84B5V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V6LT1GOSDKR-ND.
DIODE ZENER 225MW 5.6V SOT23 - BZX84C5V6LT1G
Order 'diode zener 225mw 5.6v sot23 - BZX84C5V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C5V6LT1GOSDKR-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 5.6V SOT23 - BZX84B5V6LT1G
Order 'diode zener 225mw 5.6v sot23 - BZX84B5V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V6LT1GOSCT-ND.
DIODE ZENER 225MW 5.6V SOT23 - BZX84B5V6LT1G
Order 'diode zener 225mw 5.6v sot23 - BZX84B5V6LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V6LT1GOSTR-ND.
DIODE ZENER 225MW 5.6V SOT23 - BZX84B5V6LT1
Order 'diode zener 225mw 5.6v sot23 - BZX84B5V6LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V6LT1OSCT-ND.
DIODE ZENER 225MW 5.6V SOT23 - BZX84B5V6LT1
Order 'diode zener 225mw 5.6v sot23 - BZX84B5V6LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V6LT1OSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
Send this link via E-Mail
Help With This Screen