DIODE ZENER 350MW 39V SOT23 - MMBZ5259B-7-F
| Digi-Key Part Number | MMBZ5259B-FDICT-ND |
1 10 100 250 500 1000 |
.50000 .36000 .21200 .15000 .12800 .10000 |
Extended Price
0.50 3.60 21.20 37.50 64.00 100.00 |
| Manufacturer Part Number | MMBZ5259B-7-F | |||
| Description | DIODE ZENER 350MW 39V SOT23 | |||
| Quantity Available | 2791 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5259B-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Voltage | 37.050 V [Min] |
| Voltage | 40.950 V [Max] |
| Voltage | 39.000 V [Typ] |
| Test Current | 3.2 mA [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Impedance - Resistance | 80.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 30.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 357.000 °C/W [Nom] |
| Marking | KM4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5259B 7 F MMBZ5259B7F MMBZ5259B FDICT ND MMBZ5259BFDICTND MMBZ5259B-FDICT |
MMBZ5259B-7-F Specification Sheet
DIODE ZENER 350MW 39V SOT23 - MMBZ5259B-7-F (MMBZ5259B-FDICT-ND)
Related parts :DIODE ZENER 350MW 39V SOT23 - MMBZ5259B-7-F
Order 'diode zener 350mw 39v sot23 - MMBZ5259B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5259B-FDICT-ND.
DIODE ZENER 350MW 39V SOT23 - MMBZ5259B-7-F
Order 'diode zener 350mw 39v sot23 - MMBZ5259B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5259B-FDITR-ND.
DIODE ZENER 350MW 39V SOT23 - BZX84C39-7-F
Order 'diode zener 350mw 39v sot23 - BZX84C39-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C39-FDIDKR-ND.
DIODE ZENER 350MW 39V SOT23 - MMBZ5259B-7-F
Order 'diode zener 350mw 39v sot23 - MMBZ5259B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5259B-FDIDKR-ND.
DIODE ZENER 350MW 3.9V SOT23 - MMBZ5228B-7-F
Order 'diode zener 350mw 3.9v sot23 - MMBZ5228B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5228B-FDIDKR-ND.
DIODE ZENER 350MW 39V SOT23 - BZX84C39-7-F
Order 'diode zener 350mw 39v sot23 - BZX84C39-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C39-FDICT-ND.
DIODE ZENER 350MW 39V SOT23 - BZX84C39-7-F
Order 'diode zener 350mw 39v sot23 - BZX84C39-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C39-FDITR-ND.
DIODE ZENER 350MW 3.9V SOT23 - MMBZ5228B-7-F
Order 'diode zener 350mw 3.9v sot23 - MMBZ5228B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5228B-FDICT-ND.
DIODE ZENER 350MW 3.9V SOT23 - MMBZ5228B-7-F
Order 'diode zener 350mw 3.9v sot23 - MMBZ5228B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5228B-FDITR-ND.
DIODE ZENER 200MW 39V SOT363 - MMBZ5259BS-7-F
Order 'diode zener 200mw 39v sot363 - MMBZ5259BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5259BS-FDICT-ND.
DIODE ZENER 200MW 39V SOT363 - MMBZ5259BS-7-F
Order 'diode zener 200mw 39v sot363 - MMBZ5259BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5259BS-FDITR-ND.
DIODE ZENER 200MW 39V SOT363 - MMBZ5259BS-7-F
Order 'diode zener 200mw 39v sot363 - MMBZ5259BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5259BS-FDIDKR-ND.
DIODE ZENER 350MW 11V SOT23 - MMBZ5241B-7-F
Order 'diode zener 350mw 11v sot23 - MMBZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5241B-FDIDKR-ND.
DIODE ZENER 350MW 3.0V SOT23 - BZX84C3V0-7-F
Order 'diode zener 350mw 3.0v sot23 - BZX84C3V0-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V0-FDIDKR-ND.
DIODE ZENER 350MW 7.5V SOT23 - BZX84C7V5-7-F
Order 'diode zener 350mw 7.5v sot23 - BZX84C7V5-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C7V5-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen