DIODE ZENER 225MW 33V SOT23 - MMBZ5257BLT1 - Diodes, Rectifiers
| Digi-Key Part Number | MMBZ5257BLT1OSTR-ND |
9000 |
.08000 |
Extended Price
720.00 |
| Manufacturer Part Number | MMBZ5257BLT1 | |||
| Description | DIODE ZENER 225MW 33V SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMBZ5257BLT1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | TO-236 |
| Voltage | 31.350 V [Min] |
| Voltage | 34.650 V [Max] |
| Voltage | 33.000 V [Typ] |
| Test Current | 3.8 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 58.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 25.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 556.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | 81H |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBZ5257BLT1 MMBZ5257BLT1 MMBZ5257BLT1OSTR ND MMBZ5257BLT1OSTRND MMBZ5257BLT1OSTR |
MMBZ5257BLT1 Specification Sheet
DIODE ZENER 225MW 33V SOT23 - MMBZ5257BLT1 (MMBZ5257BLT1OSTR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 225MW 3.3V SOT23 - BZX84C3V3LT1G
Order 'diode zener 225mw 3.3v sot23 - BZX84C3V3LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V3LT1GOSCT-ND.
DIODE ZENER 225MW 3.3V SOT23 - BZX84C3V3LT1G
Order 'diode zener 225mw 3.3v sot23 - BZX84C3V3LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C3V3LT1GOSTR-ND.
DIODE ZENER 225MW 3.3V SOT23 - MMBZ5226ELT1
Order 'diode zener 225mw 3.3v sot23 - MMBZ5226ELT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5226ELT1OS-ND.
DIODE ZENER 225MW 33V SOT23 - MMBZ5257BLT1
Order 'diode zener 225mw 33v sot23 - MMBZ5257BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5257BLT1OSCT-ND.
DIODE ZENER 225MW 33V SOT23 - MMBZ5257BLT1
Order 'diode zener 225mw 33v sot23 - MMBZ5257BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5257BLT1OSTR-ND.
DIODE ZENER 225MW 3.3V SOT23 - BZX84C3V3LT1G
Order 'diode zener 225mw 3.3v sot23 - BZX84C3V3LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V3LT1GOSDKR-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C11LT1GOSCT-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C11LT1GOSTR-ND.
DIODE ZENER 225MW 12V SOT23 - BZX84C12LT1G
Order 'diode zener 225mw 12v sot23 - BZX84C12LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C12LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen