DIODE ZENER 350MW 33V SOT-23 - MMBZ5257B - Diodes, Rectifiers
| Digi-Key Part Number | MMBZ5257BFS-ND |
3000 |
.02820 |
Extended Price
84.60 |
| Manufacturer Part Number | MMBZ5257B | |||
| Description | DIODE ZENER 350MW 33V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5257B |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Voltage | 33.000 V [Typ] |
| Test Current | 3.8 mA [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Impedance - Resistance | 58.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 25.0 V |
| Packaging | Tape & Reel |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5257B MMBZ5257B MMBZ5257BFS ND MMBZ5257BFSND MMBZ5257BFS |
MMBZ5257B Specification Sheet
DIODE ZENER 350MW 33V SOT-23 - MMBZ5257B (MMBZ5257BFS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 350MW 33V SOT-23 - MMBZ5257B
Order 'diode zener 350mw 33v sot-23 - MMBZ5257B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5257BFS-ND.
DIODE ZENER 350MW 3.3V SOT-23 - MMBZ5226B
Order 'diode zener 350mw 3.3v sot-23 - MMBZ5226B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5226BFS-ND.
DIODE ZENER 350MW 2.4V SOT-23 - MMBZ5221B
Order 'diode zener 350mw 2.4v sot-23 - MMBZ5221B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5221BFS-ND.
DIODE ZENER 350MW 2.7V SOT-23 - MMBZ5223B
Order 'diode zener 350mw 2.7v sot-23 - MMBZ5223B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5223B-ND.
DIODE ZENER 350MW 3.6V SOT-23 - MMBZ5227B
Order 'diode zener 350mw 3.6v sot-23 - MMBZ5227B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5227BFS-ND.
DIODE ZENER 350MW 3.9V SOT-23 - MMBZ5228B
Order 'diode zener 350mw 3.9v sot-23 - MMBZ5228B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5228BFS-ND.
DIODE ZENER 350MW 4.3V SOT-23 - MMBZ5229B
Order 'diode zener 350mw 4.3v sot-23 - MMBZ5229B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5229BFS-ND.
DIODE ZENER 350MW 4.7V SOT-23 - MMBZ5230B
Order 'diode zener 350mw 4.7v sot-23 - MMBZ5230B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5230BFS-ND.
DIODE ZENER 350MW 5.1V SOT-23 - MMBZ5231B
Order 'diode zener 350mw 5.1v sot-23 - MMBZ5231B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5231BFS-ND.
DIODE ZENER 350MW 5.6V SOT-23 - MMBZ5232B
Order 'diode zener 350mw 5.6v sot-23 - MMBZ5232B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5232BFSTR-ND.
DIODE ZENER 350MW 6.0V SOT-23 - MMBZ5233B
Order 'diode zener 350mw 6.0v sot-23 - MMBZ5233B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5233B-ND.
DIODE ZENER 350MW 6.2V SOT-23 - MMBZ5234B
Order 'diode zener 350mw 6.2v sot-23 - MMBZ5234B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5234BFS-ND.
DIODE ZENER 350MW 6.8V SOT-23 - MMBZ5235B
Order 'diode zener 350mw 6.8v sot-23 - MMBZ5235B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5235BFS-ND.
DIODE ZENER 350MW 7.5V SOT-23 - MMBZ5236B
Order 'diode zener 350mw 7.5v sot-23 - MMBZ5236B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5236BFS-ND.
DIODE ZENER 350MW 8.2V SOT-23 - MMBZ5237B
Order 'diode zener 350mw 8.2v sot-23 - MMBZ5237B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5237BFS-ND.
Send this link via E-Mail
Help With This Screen