DIODE ZENER 350MW 33V SOT23 - MMBZ5257B-7-F - Diodes, Rectifiers
| Digi-Key Part Number | MMBZ5257B-FDICT-ND |
1 10 100 250 500 1000 |
.50000 .36000 .21200 .15000 .12800 .10000 |
Extended Price
0.50 3.60 21.20 37.50 64.00 100.00 |
| Manufacturer Part Number | MMBZ5257B-7-F | |||
| Description | DIODE ZENER 350MW 33V SOT23 | |||
| Quantity Available | 2678 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5257B-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Voltage | 31.350 V [Min] |
| Voltage | 34.650 V [Max] |
| Voltage | 33.000 V [Typ] |
| Test Current | 3.8 mA [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Impedance - Resistance | 58.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 25.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 357.000 °C/W [Nom] |
| Marking | KM2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5257B 7 F MMBZ5257B7F MMBZ5257B FDICT ND MMBZ5257BFDICTND MMBZ5257B-FDICT |
MMBZ5257B-7-F Specification Sheet
DIODE ZENER 350MW 33V SOT23 - MMBZ5257B-7-F (MMBZ5257B-FDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 350MW 33V SOT23 - MMBZ5257B-7-F
Order 'diode zener 350mw 33v sot23 - MMBZ5257B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5257B-FDICT-ND.
DIODE ZENER 350MW 33V SOT23 - MMBZ5257B-7-F
Order 'diode zener 350mw 33v sot23 - MMBZ5257B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5257B-FDITR-ND.
DIODE ZENER 350MW 3.3V SOT23 - BZX84C3V3-7-F
Order 'diode zener 350mw 3.3v sot23 - BZX84C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V3-FDIDKR-ND.
DIODE ZENER 350MW 33V SOT23 - MMBZ5257B-7-F
Order 'diode zener 350mw 33v sot23 - MMBZ5257B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5257B-FDIDKR-ND.
DIODE ZENER 350MW 3.3V SOT23 - MMBZ5226B-7-F
Order 'diode zener 350mw 3.3v sot23 - MMBZ5226B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5226B-FDIDKR-ND.
DIODE ZENER 350MW 3.3V SOT23 - BZX84C3V3-7-F
Order 'diode zener 350mw 3.3v sot23 - BZX84C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V3-FDICT-ND.
DIODE ZENER 350MW 3.3V SOT23 - BZX84C3V3-7-F
Order 'diode zener 350mw 3.3v sot23 - BZX84C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V3-FDITR-ND.
DIODE ZENER 350MW 3.3V SOT23 - MMBZ5226B-7-F
Order 'diode zener 350mw 3.3v sot23 - MMBZ5226B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5226B-FDICT-ND.
DIODE ZENER 350MW 3.3V SOT23 - MMBZ5226B-7-F
Order 'diode zener 350mw 3.3v sot23 - MMBZ5226B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5226B-FDITR-ND.
DIODE ZENER 200MW 33V SOT363 - MMBZ5257BS-7-F
Order 'diode zener 200mw 33v sot363 - MMBZ5257BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5257BS-FDICT-ND.
DIODE ZENER 200MW 33V SOT363 - MMBZ5257BS-7-F
Order 'diode zener 200mw 33v sot363 - MMBZ5257BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5257BS-FDITR-ND.
DIODE ZENER 350MW 11V SOT23 - MMBZ5241B-7-F
Order 'diode zener 350mw 11v sot23 - MMBZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5241B-FDIDKR-ND.
DIODE ZENER 350MW 3.0V SOT23 - BZX84C3V0-7-F
Order 'diode zener 350mw 3.0v sot23 - BZX84C3V0-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V0-FDIDKR-ND.
DIODE ZENER 350MW 7.5V SOT23 - BZX84C7V5-7-F
Order 'diode zener 350mw 7.5v sot23 - BZX84C7V5-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C7V5-FDIDKR-ND.
DIODE ZENER 350MW 2.4V SOT23 - BZX84C2V4-7-F
Order 'diode zener 350mw 2.4v sot23 - BZX84C2V4-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C2V4-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen