DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1
| Digi-Key Part Number | MMBZ5256BLT1OSCT-ND |
10 100 250 500 1000 |
.23000 .12960 .08640 .05760 .04680 |
Extended Price
2.30 12.96 21.60 28.80 46.80 |
| Manufacturer Part Number | MMBZ5256BLT1 | |||
| Description | DIODE ZENER 225MW 30V SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMBZ5256BLT1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | TO-236 |
| Voltage | 28.500 V [Min] |
| Voltage | 31.500 V [Max] |
| Voltage | 30.000 V [Typ] |
| Test Current | 4.2 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 49.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 23.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 556.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | 81G |
| Material | Plastic |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBZ5256BLT1 MMBZ5256BLT1 MMBZ5256BLT1OSCT ND MMBZ5256BLT1OSCTND MMBZ5256BLT1OSCT |
MMBZ5256BLT1 Specification Sheet
DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1 (MMBZ5256BLT1OSCT-ND)
Related parts:DIODE ZENER 225MW 30V SOT23 - BZX84C30LT1G
Order 'diode zener 225mw 30v sot23 - BZX84C30LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C30LT1GOSCT-ND.
DIODE ZENER 225MW 30V SOT23 - BZX84C30LT1G
Order 'diode zener 225mw 30v sot23 - BZX84C30LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C30LT1GOSTR-ND.
DIODE ZENER 225MW 3.0V SOT23 - BZX84C3V0LT1G
Order 'diode zener 225mw 3.0v sot23 - BZX84C3V0LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V0LT1GOSCT-ND.
DIODE ZENER 225MW 3.0V SOT23 - BZX84C3V0LT1G
Order 'diode zener 225mw 3.0v sot23 - BZX84C3V0LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C3V0LT1GOSTR-ND.
DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1
Order 'diode zener 225mw 30v sot23 - MMBZ5256BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5256BLT1OSCT-ND.
DIODE ZENER 225MW 30V SOT23 - MMBZ5256BLT1
Order 'diode zener 225mw 30v sot23 - MMBZ5256BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5256BLT1OSTR-ND.
DIODE ZENER 225MW 30V SOT23 - BZX84C30LT1G
Order 'diode zener 225mw 30v sot23 - BZX84C30LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C30LT1GOSDKR-ND.
DIODE ZENER 225MW 3.0V SOT23 - BZX84C3V0LT1G
Order 'diode zener 225mw 3.0v sot23 - BZX84C3V0LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V0LT1GOSDKR-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C11LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen