DIODE ZENER 30V 350MW SOT-23 - MMBZ5256B-7
| Digi-Key Part Number | MMBZ5256BDICT-ND |
1 10 100 250 500 1000 |
.44000 .30000 .20800 .15000 .11200 .09200 |
Extended Price
0.44 3.00 20.80 37.50 56.00 92.00 |
| Manufacturer Part Number | MMBZ5256B-7 | |||
| Description | DIODE ZENER 30V 350MW SOT-23 | |||
| Quantity Available | 1001 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMBZ5256B-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Voltage | 28.500 V [Min] |
| Voltage | 31.500 V [Max] |
| Voltage | 30.000 V [Typ] |
| Test Current | 4.2 mA [Nom] |
| Power Dissipation | 350.000 mW [Max] |
| Impedance - Resistance | 49.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 23.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 357.000 °C/W [Nom] |
| Marking | KM1 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBZ5256B 7 MMBZ5256B7 MMBZ5256BDICT ND MMBZ5256BDICTND MMBZ5256BDICT |
MMBZ5256B-7 Specification Sheet
DIODE ZENER 30V 350MW SOT-23 - MMBZ5256B-7 (MMBZ5256BDICT-ND)
Related parts:DIODE ZENER 30V 350MW SOT-23 - MMBZ5256B-7
Order 'diode zener 30v 350mw sot-23 - MMBZ5256B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5256BDICT-ND.
DIODE ZENER 30V 350MW SOT-23 - MMBZ5256B-7
Order 'diode zener 30v 350mw sot-23 - MMBZ5256B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5256BDITR-ND.
DIODE ZENER 30V 350MW SOT-23 - BZX84C30-7
Order 'diode zener 30v 350mw sot-23 - BZX84C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C30DICT-ND.
DIODE ZENER 30V 350MW SOT-23 - BZX84C30-7
Order 'diode zener 30v 350mw sot-23 - BZX84C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C30DITR-ND.
DIODE ZENER 3.0V 350MW SOT-23 - BZX84C3V0-7
Order 'diode zener 3.0v 350mw sot-23 - BZX84C3V0-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V0DICT-ND.
DIODE ZENER 3.0V 350MW SOT-23 - BZX84C3V0-7
Order 'diode zener 3.0v 350mw sot-23 - BZX84C3V0-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C3V0DITR-ND.
DIODE ZENER 3.0V 350MW SOT-23 - MMBZ5225B-7
Order 'diode zener 3.0v 350mw sot-23 - MMBZ5225B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5225B-7-ND.
DIODE ZENER 15V 350MW SOT-23 - BZX84C15-7-F
Order 'diode zener 15v 350mw sot-23 - BZX84C15-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C15-FDIDKR-ND.
DIODE ZENER 18V 350MW SOT-23 - BZX84C18-7-F
Order 'diode zener 18v 350mw sot-23 - BZX84C18-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C18-FDIDKR-ND.
DIODE ZENER 3.9V 350MW SOT-23 - BZX84C3V9-7-F
Order 'diode zener 3.9v 350mw sot-23 - BZX84C3V9-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V9-FDIDKR-ND.
DIODE ZENER 20V 350MW SOT-23 - BZX84C20-7-F
Order 'diode zener 20v 350mw sot-23 - BZX84C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C20-FDIDKR-ND.
DIODE ZENER 13V 350MW SOT-23 - BZX84C13-7-F
Order 'diode zener 13v 350mw sot-23 - BZX84C13-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C13-FDIDKR-ND.
DIODE ZENER 33V 350MW SOT-23 - BZX84C33-7-F
Order 'diode zener 33v 350mw sot-23 - BZX84C33-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C33-FDIDKR-ND.
DIODE ZENER 10V 350MW SOT-23 - BZX84C10-7
Order 'diode zener 10v 350mw sot-23 - BZX84C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10DICT-ND.
DIODE ZENER 10V 350MW SOT-23 - BZX84C10-7
Order 'diode zener 10v 350mw sot-23 - BZX84C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10DITR-ND.
Send this link via E-Mail
Help With This Screen