DIODE ZENER 225MW 25V SOT23 - MMBZ5253BLT1G
| Digi-Key Part Number | MMBZ5253BLT1GOS-ND |
30000 |
.01900 |
Extended Price
570.00 |
| Manufacturer Part Number | MMBZ5253BLT1G | |||
| Description | DIODE ZENER 225MW 25V SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5253BLT1G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | TO-236 |
| Voltage | 23.750 V [Min] |
| Voltage | 26.250 V [Max] |
| Voltage | 25.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 35.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 19.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 556.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | 81D |
| Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5253BLT1G MMBZ5253BLT1G MMBZ5253BLT1GOS ND MMBZ5253BLT1GOSND MMBZ5253BLT1GOS |
MMBZ5253BLT1G Specification Sheet
DIODE ZENER 225MW 25V SOT23 - MMBZ5253BLT1G (MMBZ5253BLT1GOS-ND)
Related parts:DIODE ZENER 225MW 25V SOT23 - MMBZ5253BLT1G
Order 'diode zener 225mw 25v sot23 - MMBZ5253BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5253BLT1GOS-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C11LT1GOSCT-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C11LT1GOSTR-ND.
DIODE ZENER 225MW 12V SOT23 - BZX84C12LT1G
Order 'diode zener 225mw 12v sot23 - BZX84C12LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C12LT1GOSCT-ND.
DIODE ZENER 225MW 12V SOT23 - BZX84C12LT1G
Order 'diode zener 225mw 12v sot23 - BZX84C12LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C12LT1GOSTR-ND.
DIODE ZENER 225MW 13V SOT23 - BZX84C13LT1G
Order 'diode zener 225mw 13v sot23 - BZX84C13LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C13LT1GOSCT-ND.
DIODE ZENER 225MW 13V SOT23 - BZX84C13LT1G
Order 'diode zener 225mw 13v sot23 - BZX84C13LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C13LT1GOSTR-ND.
DIODE ZENER 225MW 15V SOT23 - BZX84C15LT1G
Order 'diode zener 225mw 15v sot23 - BZX84C15LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C15LT1GOSCT-ND.
DIODE ZENER 225MW 15V SOT23 - BZX84C15LT1G
Order 'diode zener 225mw 15v sot23 - BZX84C15LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C15LT1GOSTR-ND.
Send this link via E-Mail
Help With This Screen