DIODE ZENER 200MW 18V SOT323 - MMBZ5248BW-7-F
| Digi-Key Part Number | MMBZ5248BW-FDICT-ND |
1 10 100 250 500 1000 |
.43000 .30200 .19800 .14852 .13500 .10800 |
Extended Price
0.43 3.02 19.80 37.13 67.50 108.00 |
| Manufacturer Part Number | MMBZ5248BW-7-F | |||
| Description | DIODE ZENER 200MW 18V SOT323 | |||
| Quantity Available | 2481 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5248BW-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Voltage | 17.100 V [Min] |
| Voltage | 18.900 V [Max] |
| Voltage | 18.000 V [Typ] |
| Test Current | 7.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 21.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 14.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | KJ3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5248BW 7 F MMBZ5248BW7F MMBZ5248BW FDICT ND MMBZ5248BWFDICTND MMBZ5248BW-FDICT |
MMBZ5248BW-7-F Specification Sheet
DIODE ZENER 200MW 18V SOT323 - MMBZ5248BW-7-F (MMBZ5248BW-FDICT-ND)
Related parts:DIODE ZENER 200MW 18V SOT323 - MMBZ5248BW-7-F
Order 'diode zener 200mw 18v sot323 - MMBZ5248BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5248BW-FDICT-ND.
DIODE ZENER 200MW 18V SOT323 - MMBZ5248BW-7-F
Order 'diode zener 200mw 18v sot323 - MMBZ5248BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5248BW-FDITR-ND.
DIODE ZENER 200MW 18V SOT323 - MMBZ5248BW-7-F
Order 'diode zener 200mw 18v sot323 - MMBZ5248BW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5248BW-FDIDKR-ND.
DIODE ZENER 200MW 18V SOT323 - BZX84C18W-7-F
Order 'diode zener 200mw 18v sot323 - BZX84C18W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C18W-FDICT-ND.
DIODE ZENER 200MW 18V SOT323 - BZX84C18W-7-F
Order 'diode zener 200mw 18v sot323 - BZX84C18W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C18W-FDITR-ND.
DIODE ZENER 200MW 18V SOT323 - BZX84C18W-7-F
Order 'diode zener 200mw 18v sot323 - BZX84C18W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C18W-FDIDKR-ND.
DIODE ZENER 200MW 10V SOT323 - BZX84C10W-7-F
Order 'diode zener 200mw 10v sot323 - BZX84C10W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10W-FDICT-ND.
DIODE ZENER 200MW 10V SOT323 - BZX84C10W-7-F
Order 'diode zener 200mw 10v sot323 - BZX84C10W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10W-FDITR-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C11W-FDICT-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11W-FDITR-ND.
DIODE ZENER 200MW 12V SOT323 - BZX84C12W-7-F
Order 'diode zener 200mw 12v sot323 - BZX84C12W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C12W-FDICT-ND.
DIODE ZENER 200MW 12V SOT323 - BZX84C12W-7-F
Order 'diode zener 200mw 12v sot323 - BZX84C12W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C12W-FDITR-ND.
DIODE ZENER 200MW 13V SOT323 - BZX84C13W-7-F
Order 'diode zener 200mw 13v sot323 - BZX84C13W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C13W-FDICT-ND.
DIODE ZENER 200MW 13V SOT323 - BZX84C13W-7-F
Order 'diode zener 200mw 13v sot323 - BZX84C13W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C13W-FDITR-ND.
DIODE ZENER 200MW 15V SOT323 - BZX84C15W-7-F
Order 'diode zener 200mw 15v sot323 - BZX84C15W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C15W-FDICT-ND.
Send this link via E-Mail
Help With This Screen