DIODE ZENER 18V 200MW SOT-323 - MMBZ5248BW-7
| Digi-Key Part Number | MMBZ5248BWDICT-ND |
1 10 100 250 500 1000 |
.38000 .28100 .19800 .14400 .10800 .09000 |
Extended Price
0.38 2.81 19.80 36.00 54.00 90.00 |
| Manufacturer Part Number | MMBZ5248BW-7 | |||
| Description | DIODE ZENER 18V 200MW SOT-323 | |||
| Quantity Available | 403 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMBZ5248BW-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Voltage | 17.100 V [Min] |
| Voltage | 18.900 V [Max] |
| Voltage | 18.000 V [Typ] |
| Test Current | 7.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 21.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 14.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Marking | KJ3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBZ5248BW 7 MMBZ5248BW7 MMBZ5248BWDICT ND MMBZ5248BWDICTND MMBZ5248BWDICT |
MMBZ5248BW-7 Specification Sheet
DIODE ZENER 18V 200MW SOT-323 - MMBZ5248BW-7 (MMBZ5248BWDICT-ND)
Related parts:DIODE ZENER 18V 200MW SOT-323 - MMBZ5248BW-7
Order 'diode zener 18v 200mw sot-323 - MMBZ5248BW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5248BWDICT-ND.
DIODE ZENER 18V 200MW SOT-323 - MMBZ5248BW-7
Order 'diode zener 18v 200mw sot-323 - MMBZ5248BW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5248BWDITR-ND.
DIODE ZENER 18V 200MW SOT-323 - BZX84C18W-7
Order 'diode zener 18v 200mw sot-323 - BZX84C18W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C18WDICT-ND.
DIODE ZENER 18V 200MW SOT-323 - BZX84C18W-7
Order 'diode zener 18v 200mw sot-323 - BZX84C18W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C18WDITR-ND.
DIODE ZENER 18V 200MW SOD-323 - BZT52C18S-7
Order 'diode zener 18v 200mw sod-323 - BZT52C18S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18SDICT-ND.
DIODE ZENER 18V 200MW SOD-323 - BZT52C18S-7
Order 'diode zener 18v 200mw sod-323 - BZT52C18S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C18SDITR-ND.
DIODE ZENER 18V 200MW SOD-323 - MMSZ5248BS-7
Order 'diode zener 18v 200mw sod-323 - MMSZ5248BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5248BSDICT-ND.
DIODE ZENER 18V 200MW SOD-323 - MMSZ5248BS-7
Order 'diode zener 18v 200mw sod-323 - MMSZ5248BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5248BSDITR-ND.
DIODE ZENER 18V 200MW SOT-363 - MMBZ5248BS-7
Order 'diode zener 18v 200mw sot-363 - MMBZ5248BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5248BSDICT-ND.
DIODE ZENER 18V 200MW SOT-363 - MMBZ5248BS-7
Order 'diode zener 18v 200mw sot-363 - MMBZ5248BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5248BSDITR-ND.
DIODE ZENER 10V 200MW SOT-323 - BZX84C10W-7
Order 'diode zener 10v 200mw sot-323 - BZX84C10W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10WDICT-ND.
DIODE ZENER 10V 200MW SOT-323 - BZX84C10W-7
Order 'diode zener 10v 200mw sot-323 - BZX84C10W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C10WDITR-ND.
DIODE ZENER 11V 200MW SOT-323 - BZX84C11W-7
Order 'diode zener 11v 200mw sot-323 - BZX84C11W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11WDICT-ND.
DIODE ZENER 11V 200MW SOT-323 - BZX84C11W-7
Order 'diode zener 11v 200mw sot-323 - BZX84C11W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11WDITR-ND.
DIODE ZENER 12V 200MW SOT-323 - BZX84C12W-7
Order 'diode zener 12v 200mw sot-323 - BZX84C12W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C12WDICT-ND.
Send this link via E-Mail
Help With This Screen