DIODE ZENER 225MW 18V SOT23 - MMBZ5248BLT1G
| Digi-Key Part Number | MMBZ5248BLT1GOSDKR-ND |
10 100 250 500 1000 |
.19000 .10710 .07140 .04760 .03868 |
Extended Price
1.90 10.71 17.85 23.80 38.68 |
| Manufacturer Part Number | MMBZ5248BLT1G | |||
| Description | DIODE ZENER 225MW 18V SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5248BLT1G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | SOT-23 |
| Package Name | TO-236 |
| Voltage | 17.100 V [Min] |
| Voltage | 18.900 V [Max] |
| Voltage | 18.000 V [Typ] |
| Test Current | 7.0 mA [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Impedance - Resistance | 21.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 14.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Digi-Reel |
| Junction to Ambient | 556.000 °C/W [Nom] |
| Has Digi-Reel | TRUE |
| Marking | 8Y |
| Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5248BLT1G MMBZ5248BLT1G MMBZ5248BLT1GOSDKR ND MMBZ5248BLT1GOSDKRND MMBZ5248BLT1GOSDKR |
MMBZ5248BLT1G Specification Sheet
DIODE ZENER 225MW 18V SOT23 - MMBZ5248BLT1G (MMBZ5248BLT1GOSDKR-ND)
Related parts :DIODE ZENER 225MW 18V SOT23 - BZX84C18LT1G
Order 'diode zener 225mw 18v sot23 - BZX84C18LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C18LT1GOSCT-ND.
DIODE ZENER 225MW 18V SOT23 - BZX84C18LT1G
Order 'diode zener 225mw 18v sot23 - BZX84C18LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C18LT1GOSTR-ND.
DIODE ZENER 225MW 18V SOT23 - MMBZ5248BLT1G
Order 'diode zener 225mw 18v sot23 - MMBZ5248BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5248BLT1GOSCT-ND.
DIODE ZENER 225MW 18V SOT23 - MMBZ5248BLT1G
Order 'diode zener 225mw 18v sot23 - MMBZ5248BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5248BLT1GOSDKR-ND.
DIODE ZENER 225MW 18V SOT23 - MMBZ5248BLT1G
Order 'diode zener 225mw 18v sot23 - MMBZ5248BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBZ5248BLT1GOSTR-ND.
DIODE ZENER 225MW 18V SOT23 - BZX84C18LT1G
Order 'diode zener 225mw 18v sot23 - BZX84C18LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C18LT1GOSDKR-ND.
DIODE ZENER 225MW 18V SOT23 - BZX84B18LT1G
Order 'diode zener 225mw 18v sot23 - BZX84B18LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B18LT1GOS-ND.
DIODE ZENER 225MW 18V SOT23 - BZX84B18LT1
Order 'diode zener 225mw 18v sot23 - BZX84B18LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B18LT1OS-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B5V1LT1GOSTR-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84B8V2LT1GOSTR-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZX84C10LT1GOSTR-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C11LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen