DIODE ZENER 4.3V 350MW SOT-23 - MMBZ5229B - Discrete Semiconductor Products
| Digi-Key Part Number | MMBZ5229BFSTR-ND |
3000 6000 12000 27000 51000 |
.02233 .01900 .01615 .01425 .01264 |
Extended Price
66.99 114.00 193.80 384.75 644.64 |
| Manufacturer Part Number | MMBZ5229B | |||
| Description | DIODE ZENER 4.3V 350MW SOT-23 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5229B |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 4.3V |
| Power - Max | 350mW |
| Impedance (Max) (Zzt) | 22 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 5µA @ 1V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5229B MMBZ5229B MMBZ5229BFSTR ND MMBZ5229BFSTRND MMBZ5229BFSTR |
MMBZ5229B Specification Sheet
DIODE ZENER 4.3V 350MW SOT-23 - MMBZ5229B (MMBZ5229BFSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 4.3V 350MW SOT-23 - MMBZ5229B
Order 'diode zener 4.3v 350mw sot-23 - MMBZ5229B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5229BFSTR-ND.
DIODE ZENER 4.3V 350MW SOT-23 - MMBZ5229B_D87Z
Order 'diode zener 4.3v 350mw sot-23 - MMBZ5229B_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5229B_D87Z-ND.
DIODE ZENER 4.3V 350MW SOT-23 - MMBZ5229B
Order 'diode zener 4.3v 350mw sot-23 - MMBZ5229B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBZ5229BFSCT-ND.
DIODE ZENER 4.3V 350MW SOT-23 - MMBZ5229B
Order 'diode zener 4.3v 350mw sot-23 - MMBZ5229B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBZ5229BFSDKR-ND.
DIODE ZENER 4.3V 350MW SOT-23 - BZX84C4V3_D87Z
Order 'diode zener 4.3v 350mw sot-23 - BZX84C4V3_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C4V3_D87Z-ND.
DIODE ZENER 4.3V 350MW SOT-23 - BZX84C4V3
Order 'diode zener 4.3v 350mw sot-23 - BZX84C4V3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C4V3-ND.
DIODE ZENER 10V 350MW SOT-23 - BZX84C10_D87Z
Order 'diode zener 10v 350mw sot-23 - BZX84C10_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C10_D87Z-ND.
DIODE ZENER 10V 350MW SOT-23 - BZX84C10
Order 'diode zener 10v 350mw sot-23 - BZX84C10' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C10FSTR-ND.
DIODE ZENER 11V 350MW SOT-23 - BZX84C11_D87Z
Order 'diode zener 11v 350mw sot-23 - BZX84C11_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C11_D87Z-ND.
DIODE ZENER 11V 350MW SOT-23 - BZX84C11
Order 'diode zener 11v 350mw sot-23 - BZX84C11' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C11FSCT-ND.
DIODE ZENER 11V 350MW SOT-23 - BZX84C11
Order 'diode zener 11v 350mw sot-23 - BZX84C11' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C11FSDKR-ND.
DIODE ZENER 11V 350MW SOT-23 - BZX84C11
Order 'diode zener 11v 350mw sot-23 - BZX84C11' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C11FSTR-ND.
DIODE ZENER 12V 350MW SOT-23 - BZX84C12_D87Z
Order 'diode zener 12v 350mw sot-23 - BZX84C12_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C12_D87Z-ND.
DIODE ZENER 12V 350MW SOT-23 - BZX84C12
Order 'diode zener 12v 350mw sot-23 - BZX84C12' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BZX84C12FSCT-ND.
DIODE ZENER 12V 350MW SOT-23 - BZX84C12
Order 'diode zener 12v 350mw sot-23 - BZX84C12' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BZX84C12FSTR-ND.
Send this link via E-Mail
Help With This Screen
