Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 350mW Diodes Inc Surface Mount MMBZ5229B-7-F
DIODE ZENER 4.3V 350MW SOT23-3 - MMBZ5229B-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | MMBZ5229B-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.03510 .03055 .02600 .02210 .01950 .01820 |
Extended Price
105.30 183.30 312.00 596.70 994.50 1856.40 |
| Manufacturer Part Number | MMBZ5229B-7-F | |||
| Description | DIODE ZENER 4.3V 350MW SOT23-3 | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5229B-7-F |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 4.3V |
| Power - Max | 350mW |
| Impedance (Max) (Zzt) | 22 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 5µA @ 1V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5229B 7 F MMBZ5229B7F MMBZ5229B FDITR ND MMBZ5229BFDITRND MMBZ5229B-FDITR |
MMBZ5229B-7-F Specification Sheet
DIODE ZENER 4.3V 350MW SOT23-3 - MMBZ5229B-7-F (MMBZ5229B-FDITR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 350mW Diodes Inc Surface Mount MMBZ5229B-7-FDiode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 350mW Diodes Inc (VA) Surface Mount MMBZ5229B-7
Order 'diode zener 4.3v 350mw sot23-3 - MMBZ5229B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5229BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 350mW Diodes Inc Surface Mount MMBZ5229B-7
Order 'diode zener 4.3v 350mw sot23-3 - MMBZ5229B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5229BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 350mW Diodes Inc (VA) Surface Mount MMBZ5229B-7-F
Order 'diode zener 4.3v 350mw sot23-3 - MMBZ5229B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5229B-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 350mW Diodes Inc Surface Mount MMBZ5229B-7-F
Order 'diode zener 4.3v 350mw sot23-3 - MMBZ5229B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5229B-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 350mW Diodes Inc (VA) Surface Mount MMBZ5229B-7-F
Order 'diode zener 4.3v 350mw sot23-3 - MMBZ5229B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5229B-FDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 1V 4.3V 350mW Diodes Inc (VA) Surface Mount BZX84C4V3-7
Order 'diode zener 4.3v 350mw sot23-3 - BZX84C4V3-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C4V3DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 1V 4.3V 350mW Diodes Inc Surface Mount BZX84C4V3-7
Order 'diode zener 4.3v 350mw sot23-3 - BZX84C4V3-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C4V3DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 1V 4.3V 350mW Diodes Inc (VA) Surface Mount BZX84C4V3-7-F
Order 'diode zener 4.3v 350mw sot23-3 - BZX84C4V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C4V3-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 1V 4.3V 350mW Diodes Inc Surface Mount BZX84C4V3-7-F
Order 'diode zener 4.3v 350mw sot23-3 - BZX84C4V3-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C4V3-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 1V 4.3V 350mW Diodes Inc (VA) Surface Mount BZX84C4V3-7-F
Order 'diode zener 4.3v 350mw sot23-3 - BZX84C4V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C4V3-FDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 30.1V 43V 350mW Diodes Inc (VA) Surface Mount BZX84C43-7
Order 'diode zener 43v 350mw sot23-3 - BZX84C43-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C43DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 30.1V 43V 350mW Diodes Inc Surface Mount BZX84C43-7
Order 'diode zener 43v 350mw sot23-3 - BZX84C43-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C43DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 30.1V 43V 350mW Diodes Inc (VA) Surface Mount BZX84C43-7-F
Order 'diode zener 43v 350mw sot23-3 - BZX84C43-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C43-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 30.1V 43V 350mW Diodes Inc Surface Mount BZX84C43-7-F
Order 'diode zener 43v 350mw sot23-3 - BZX84C43-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C43-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 30.1V 43V 350mW Diodes Inc (VA) Surface Mount BZX84C43-7-F
Order 'diode zener 43v 350mw sot23-3 - BZX84C43-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C43-FDIDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 5µA @ 1V 4.3V 350mW Diodes Inc Surface Mount MMBZ5229B-7-F
Send this link via E-Mail
Help With This Screen
