CAP 1000UF 35V ELECT PW RADIAL - UPW1V102MHD - Capacitors
| Digi-Key Part Number | 493-1872-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.92000 .70200 .50220 .45360 .38880 .33480 .29700 .28620 .27540 |
Extended Price
0.92 7.02 50.22 113.40 194.40 334.80 1485.00 2862.00 6885.00 |
| Manufacturer Part Number | UPW1V102MHD | |||
| Description | CAP 1000UF 35V ELECT PW RADIAL | |||
| Quantity Available | 8526 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPW1V102MHD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 7000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.492" Dia x 0.984" H (12.50mm x 25.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPW1V102MHD UPW1V102MHD 493 1872 ND 4931872ND 493-1872 |
UPW1V102MHD Specification Sheet
CAP 1000UF 35V ELECT PW RADIAL - UPW1V102MHD (493-1872-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 35V ELECT PW RADIAL - UPW1V102MHD
Order 'cap 1000uf 35v elect pw radial - UPW1V102MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1872-ND.
CAP 1000UF 35V ELECT PW RADIAL - UPW1V102MHH
Order 'cap 1000uf 35v elect pw radial - UPW1V102MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1V102MHH-ND.
CAP 1000UF 35V ELECT VR RADIAL - UVR1V102MHD
Order 'cap 1000uf 35v elect vr radial - UVR1V102MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1085-ND.
CAP 1000UF 35V ELECT VZ RADIAL - UVZ1V102MHD
Order 'cap 1000uf 35v elect vz radial - UVZ1V102MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1322-ND.
CAP 1000UF 35V ELECT HE RADIAL - UHE1V102MHD
Order 'cap 1000uf 35v elect he radial - UHE1V102MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1588-ND.
CAP 1000UF 35V ELECT HE RADIAL - UHE1V102MHD6
Order 'cap 1000uf 35v elect he radial - UHE1V102MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1589-ND.
CAP 4.7UF 35V ELECT PW RADIAL - UPW1V4R7MDD
Order 'cap 4.7uf 35v elect pw radial - UPW1V4R7MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1847-ND.
CAP 6.8UF 35V ELECT PW RADIAL - UPW1V6R8MDD
Order 'cap 6.8uf 35v elect pw radial - UPW1V6R8MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1848-ND.
CAP 10UF 35V ELECT PW RADIAL - UPW1V100MDD
Order 'cap 10uf 35v elect pw radial - UPW1V100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1849-ND.
CAP 10UF 35V ELECT PW RADIAL - UPW1V100MDD6
Order 'cap 10uf 35v elect pw radial - UPW1V100MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1850-ND.
CAP 12UF 35V ELECT PW RADIAL - UPW1V120MDD
Order 'cap 12uf 35v elect pw radial - UPW1V120MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1851-ND.
CAP 18UF 35V ELECT PW RADIAL - UPW1V180MDD
Order 'cap 18uf 35v elect pw radial - UPW1V180MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1852-ND.
CAP 22UF 35V ELECT PW RADIAL - UPW1V220MDD
Order 'cap 22uf 35v elect pw radial - UPW1V220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1853-ND.
CAP 27UF 35V ELECT PW RADIAL - UPW1V270MDD
Order 'cap 27uf 35v elect pw radial - UPW1V270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1854-ND.
CAP 27UF 35V ELECT PW RADIAL - UPW1V270MDD6
Order 'cap 27uf 35v elect pw radial - UPW1V270MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1855-ND.
Send this link via E-Mail
Help With This Screen
