DIODE ZENER 200MW 11V SOD323 - MM3Z11VST1G
| Digi-Key Part Number | MM3Z11VST1GOSTR-ND |
3000 6000 12000 27000 51000 102000 |
.05400 .04600 .03900 .03500 .03200 .03000 |
Extended Price
162.00 276.00 468.00 945.00 1632.00 3060.00 |
| Manufacturer Part Number | MM3Z11VST1G | |||
| Description | DIODE ZENER 200MW 11V SOD323 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MM3Z11VST1G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-323 |
| Voltage | 10.780 V [Min] |
| Voltage | 11.220 V [Max] |
| Voltage | 11.000 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Impedance - Resistance | 15.0 Ohms [Max] |
| Reverse Leakage Current | 500.00 nA @ 7.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Junction to Ambient | 635.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Marking | WC |
| Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM3Z11VST1G MM3Z11VST1G MM3Z11VST1GOSTR ND MM3Z11VST1GOSTRND MM3Z11VST1GOSTR |
MM3Z11VST1G Specification Sheet
DIODE ZENER 200MW 11V SOD323 - MM3Z11VST1G (MM3Z11VST1GOSTR-ND)
Related parts:DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - MM3Z11VST1G
Order 'diode zener 200mw 11v sod323 - MM3Z11VST1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MM3Z11VST1GOSTR-ND.
DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F
Order 'diode zener 200mw 11v sod323 - MMSZ5241BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241BS-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F
Order 'diode zener 200mw 11v sod323 - MMSZ5241BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5241BS-FDITR-ND.
DIODE ZENER 200MW 11V SOD323 - MMSZ5241BS-7-F
Order 'diode zener 200mw 11v sod323 - MMSZ5241BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5241BS-FDIDKR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDIDKR-ND.
DIODE ZENER 300MW 11V SOD323 - BZX384-C11 T/R
Order 'diode zener 300mw 11v sod323 - BZX384-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1783-1-ND.
DIODE ZENER 300MW 11V SOD323 - BZX384-C11 T/R
Order 'diode zener 300mw 11v sod323 - BZX384-C11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1783-2-ND.
DIODE ZENER 300MW 11V SOD323 - BZX384-B11 T/R
Order 'diode zener 300mw 11v sod323 - BZX384-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3809-1-ND.
DIODE ZENER 300MW 11V SOD323 - BZX384-B11 T/R
Order 'diode zener 300mw 11v sod323 - BZX384-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3809-2-ND.
DIODE ZENER 300MW 11V SOD323 - BZX384-B11 T/R
Order 'diode zener 300mw 11v sod323 - BZX384-B11 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3809-6-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C11W-FDICT-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11W-FDITR-ND.
DIODE ZENER 200MW 10V SOD323 - MM3Z10VST1G
Order 'diode zener 200mw 10v sod323 - MM3Z10VST1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MM3Z10VST1GOSTR-ND.
Send this link via E-Mail
Help With This Screen