DIODE ZENER 170V DO-213AA - MLL5278B
| Digi-Key Part Number | MLL5278B-ND |
2000 |
.84000 |
Extended Price
1680.00 |
| Manufacturer Part Number | MLL5278B | |||
| Description | DIODE ZENER 170V DO-213AA | |||
| Quantity Available | 1103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLL5278B |
| Vendor | Microsemi |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-213AA |
| Voltage | 170.000 V [Max] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 5500.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 123.0 V |
| Packaging | Bulk |
| Forward Voltage (Vf) | 1.10 V @ 200.0 mA |
| Other Names |
MLL5278B MLL5278B |
DIODE ZENER 170V DO-213AA - MLL5278B (MLL5278B-ND)
Related parts:DIODE ZENER 170V DO-213AA - MLL5278B
Order 'diode zener 170v do-213aa - MLL5278B' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number MLL5278B-ND.
DIODE ZENER 1.8V DO-2154VAR - 1PMT4614E3
Order 'diode zener 1.8v do-2154var - 1PMT4614E3' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1PMT4614E3CT-ND.
DIODE ZENER 1.8V DO-2154VAR - 1PMT4614E3
Order 'diode zener 1.8v do-2154var - 1PMT4614E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1PMT4614E3TR-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
Order 'diode zener 250mw 11v dfn1006-2 - BZT52C11LP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11LPDICT-ND.
DIODE ZENER 250MW 11V DFN1006-2 - BZT52C11LP-7
Order 'diode zener 250mw 11v dfn1006-2 - BZT52C11LP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11LPDITR-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C11S-FDICT-ND.
DIODE ZENER 200MW 11V SOD323 - BZT52C11S-7-F
Order 'diode zener 200mw 11v sod323 - BZT52C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C11S-FDITR-ND.
DIODE ZENER 500MW 12V SOD123 - BZT52C12-13-F
Order 'diode zener 500mw 12v sod123 - BZT52C12-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C1213-FDITR-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C11W-FDICT-ND.
DIODE ZENER 200MW 11V SOT323 - BZX84C11W-7-F
Order 'diode zener 200mw 11v sot323 - BZX84C11W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C11W-FDITR-ND.
DIODE ZENER 350MW 11V SOT23 - MMBZ5241B-7-F
Order 'diode zener 350mw 11v sot23 - MMBZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5241B-FDICT-ND.
DIODE ZENER 350MW 11V SOT23 - MMBZ5241B-7-F
Order 'diode zener 350mw 11v sot23 - MMBZ5241B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5241B-FDITR-ND.
DIODE ZENER 200MW 11V SOT323 - MMBZ5241BW-7-F
Order 'diode zener 200mw 11v sot323 - MMBZ5241BW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5241BW-FDICT-ND.
DIODE ZENER 200MW 11V SOT323 - MMBZ5241BW-7-F
Order 'diode zener 200mw 11v sot323 - MMBZ5241BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5241BW-FDITR-ND.
DIODE ZENER 22V 350MW SOT-23 - MMBZ5251B-7
Order 'diode zener 22v 350mw sot-23 - MMBZ5251B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5251B-7-ND.
Send this link via E-Mail
Help With This Screen