DIODE ZENER 31V 150MW SSMINI-2 - MAZS3000HL - Discrete Semiconductor Products
| Digi-Key Part Number | MAZS3000HLCT-ND |
1 10 100 500 |
.39000 .31300 .21490 .12538 |
Extended Price
0.39 3.13 21.49 62.69 |
| Manufacturer Part Number | MAZS3000HL | |||
| Description | DIODE ZENER 31V 150MW SSMINI-2 | |||
| Quantity Available | 2272 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAZS3000HL |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 31V |
| Power (Watts) | 150mW |
| Package / Case | SS Mini 2P |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAZS3000HL MAZS3000HL MAZS3000HLCT ND MAZS3000HLCTND MAZS3000HLCT |
MAZS3000HL Specification Sheet
DIODE ZENER 31V 150MW SSMINI-2 - MAZS3000HL (MAZS3000HLCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE ZENER 31V 150MW SSMINI-2 - MAZS3000HL
Order 'diode zener 31v 150mw ssmini-2 - MAZS3000HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS3000HLCT-ND.
DIODE ZENER 31V 150MW SSMINI-2 - MAZS3000HL
Order 'diode zener 31v 150mw ssmini-2 - MAZS3000HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS3000HLDKR-ND.
DIODE ZENER 2.4V 150MW SSMINI-2 - MAZS02400L
Order 'diode zener 2.4v 150mw ssmini-2 - MAZS02400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS02400LCT-ND.
DIODE ZENER 2.60V 150MW SSMINI-2 - MAZS0270LL
Order 'diode zener 2.60v 150mw ssmini-2 - MAZS0270LL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0270LLCT-ND.
DIODE ZENER 3.10V 150MW SSMINI-2 - MAZS0300HL
Order 'diode zener 3.10v 150mw ssmini-2 - MAZS0300HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0300HLCT-ND.
DIODE ZENER 2.9V 150MW SSMINI-2 - MAZS0300LL
Order 'diode zener 2.9v 150mw ssmini-2 - MAZS0300LL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0300LLCT-ND.
DIODE ZENER 3.70V 150MW SSMINI-2 - MAZS0360HL
Order 'diode zener 3.70v 150mw ssmini-2 - MAZS0360HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0360HLCT-ND.
DIODE ZENER 9.10V 150MW SSMINI-2 - MAZS0910ML
Order 'diode zener 9.10v 150mw ssmini-2 - MAZS0910ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0910MLCT-ND.
DIODE ZENER 11.0V 150MW SSMINI-2 - MAZS1100ML
Order 'diode zener 11.0v 150mw ssmini-2 - MAZS1100ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS1100MLCT-ND.
DIODE ZENER 11.0V 150MW SSMINI-2 - MAZS1100ML
Order 'diode zener 11.0v 150mw ssmini-2 - MAZS1100ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS1100MLDKR-ND.
DIODE ZENER 13.0V 150MW SSMINI-2 - MAZS1300ML
Order 'diode zener 13.0v 150mw ssmini-2 - MAZS1300ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS1300MLCT-ND.
DIODE ZENER 16.0V 150MW SSMINI-2 - MAZS1600ML
Order 'diode zener 16.0v 150mw ssmini-2 - MAZS1600ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS1600MLCT-ND.
DIODE ZENER 18.0V 150MW SSMINI-2 - MAZS1800ML
Order 'diode zener 18.0v 150mw ssmini-2 - MAZS1800ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS1800MLCT-ND.
DIODE ZENER 20.0V 150MW SSMINI-2 - MAZS2000ML
Order 'diode zener 20.0v 150mw ssmini-2 - MAZS2000ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS2000MLCT-ND.
DIODE ZENER 24V 150MW SSMINI-2 - MAZS2400ML
Order 'diode zener 24v 150mw ssmini-2 - MAZS2400ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS2400MLCT-ND.
Send this link via E-Mail
Help With This Screen