DIODE ZENER 26V 150MW SMINI-2 - MAZ82700LL - Diodes, Rectifiers
| Digi-Key Part Number | MAZ82700LLTR-ND |
3000 15000 30000 75000 |
.08500 .07400 .06900 .06300 |
Extended Price
255.00 1110.00 2070.00 4725.00 |
| Manufacturer Part Number | MAZ82700LL | |||
| Description | DIODE ZENER 26V 150MW SMINI-2 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAZ82700LL |
| Vendor | Panasonic Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | S-Mini-2P |
| Voltage | 25.300 V [Min] |
| Voltage | 26.700 V [Max] |
| Voltage | 26.000 V [Typ] |
| Test Current | 2.0 mA [Nom] |
| Power Dissipation | 150.000 mW [Max] |
| Impedance - Resistance | 120.0 Ohms [Max] |
| Reverse Leakage Current | 50.00 nA @ 21.0 V |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Has Digi-Reel | FALSE |
| Marking | 27_ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAZ82700LL MAZ82700LL MAZ82700LLTR ND MAZ82700LLTRND MAZ82700LLTR |
DIODE ZENER 26V 150MW SMINI-2 - MAZ82700LL (MAZ82700LLTR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 26V 150MW SMINI-2 - MAZ82700LL
Order 'diode zener 26v 150mw smini-2 - MAZ82700LL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ82700LLCT-ND.
DIODE ZENER 26V 150MW SMINI-2 - MAZ82700LL
Order 'diode zener 26v 150mw smini-2 - MAZ82700LL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ82700LLTR-ND.
DIODE ZENER 26V 150MW SMINI-2 - MAZ82700LL
Order 'diode zener 26v 150mw smini-2 - MAZ82700LL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ82700LLDKR-ND.
DIODE ZENER 39V 150MW SMINI-2 - MAZ83900ML
Order 'diode zener 39v 150mw smini-2 - MAZ83900ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ83900MLCT-ND.
DIODE ZENER 39V 150MW SMINI-2 - MAZ83900ML
Order 'diode zener 39v 150mw smini-2 - MAZ83900ML' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ83900MLTR-ND.
DIODE ZENER 39V 150MW SMINI-2 - MAZ83900ML
Order 'diode zener 39v 150mw smini-2 - MAZ83900ML' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZ83900MLDKR-ND.
DIODE ZENER 2.4V 150MW SSMINI-2 - MAZS02400L
Order 'diode zener 2.4v 150mw ssmini-2 - MAZS02400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS02400LCT-ND.
DIODE ZENER 2.4V 150MW SSMINI-2 - MAZS02400L
Order 'diode zener 2.4v 150mw ssmini-2 - MAZS02400L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZS02400LTR-ND.
DIODE ZENER 2.60V 150MW SSMINI-2 - MAZS0270LL
Order 'diode zener 2.60v 150mw ssmini-2 - MAZS0270LL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0270LLCT-ND.
DIODE ZENER 2.60V 150MW SSMINI-2 - MAZS0270LL
Order 'diode zener 2.60v 150mw ssmini-2 - MAZS0270LL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZS0270LLTR-ND.
DIODE ZENER 3.10V 150MW SSMINI-2 - MAZS0300HL
Order 'diode zener 3.10v 150mw ssmini-2 - MAZS0300HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0300HLCT-ND.
DIODE ZENER 3.10V 150MW SSMINI-2 - MAZS0300HL
Order 'diode zener 3.10v 150mw ssmini-2 - MAZS0300HL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZS0300HLTR-ND.
DIODE ZENER 2.9V 150MW SSMINI-2 - MAZS0300LL
Order 'diode zener 2.9v 150mw ssmini-2 - MAZS0300LL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0300LLCT-ND.
DIODE ZENER 2.9V 150MW SSMINI-2 - MAZS0300LL
Order 'diode zener 2.9v 150mw ssmini-2 - MAZS0300LL' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZS0300LLTR-ND.
DIODE ZENER 3.70V 150MW SSMINI-2 - MAZS0360HL
Order 'diode zener 3.70v 150mw ssmini-2 - MAZS0360HL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAZS0360HLCT-ND.
Send this link via E-Mail
Help With This Screen