Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 9.1V 370MW DO-34 - MAZ409100F - Diodes, Rectifiers

Digi-Key Part Number MAZ409100FCT-ND
Price Break
1
10
100
500
1000
Unit Price
.33000
.24900
.17260
.08632
.07304
Extended Price
0.33
2.49
17.26
43.16
73.04
Manufacturer Part NumberMAZ409100F
DescriptionDIODE ZENER 9.1V 370MW DO-34
Quantity Available 1811
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAZ409100F
VendorPanasonic Semiconductor
CategoryDiodes, Rectifiers
Mounting TypeThrough Hole
Package NameDO-34
Voltage8.500 V [Min]
Voltage9.600 V [Max]
Voltage9.100 V [Typ]
Test Current5.0 mA [Nom]
Power Dissipation370.000 mW [Max]
Impedance - Resistance15.0 Ohms [Max]
Reverse Leakage Current200.00 nA @ 6.0 V
PackagingCut Tape
Forward Voltage (Vf)900.00 mV @ 10.0 mA
Has Digi-ReelNot TR
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAZ409100F
MAZ409100F
MAZ409100FCT ND
MAZ409100FCTND
MAZ409100FCT


Image of DIODE ZENER 9.1V 370MW DO-34 - MAZ409100F

DIODE ZENER 9.1V 370MW DO-34 - MAZ409100F (MAZ409100FCT-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 9.1V 370MW DO-34 - MAZ409100F
 Order 'diode zener 9.1v 370mw do-34 - MAZ409100F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ409100FCT-ND.
DIODE ZENER 9.1V 370MW DO-34 - MAZ409100F
 Order 'diode zener 9.1v 370mw do-34 - MAZ409100F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ409100FTB-ND.
DIODE ZENER 2.0V 370MW DO-34 - MAZ40200LF
 Order 'diode zener 2.0v 370mw do-34 - MAZ40200LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40200LFCT-ND.
DIODE ZENER 2.0V 370MW DO-34 - MAZ40200LF
 Order 'diode zener 2.0v 370mw do-34 - MAZ40200LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40200LFTB-ND.
DIODE ZENER 2.2V 370MW DO-34 - MAZ40220LF
 Order 'diode zener 2.2v 370mw do-34 - MAZ40220LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40220LFCT-ND.
DIODE ZENER 2.2V 370MW DO-34 - MAZ40220LF
 Order 'diode zener 2.2v 370mw do-34 - MAZ40220LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40220LFTB-ND.
DIODE ZENER 2.4V 370MW DO-34 - MAZ40240LF
 Order 'diode zener 2.4v 370mw do-34 - MAZ40240LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40240LFCT-ND.
DIODE ZENER 2.4V 370MW DO-34 - MAZ40240LF
 Order 'diode zener 2.4v 370mw do-34 - MAZ40240LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40240LFTB-ND.
DIODE ZENER 2.7V 370MW DO-34 - MAZ402700F
 Order 'diode zener 2.7v 370mw do-34 - MAZ402700F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ402700FCT-ND.
DIODE ZENER 2.7V 370MW DO-34 - MAZ402700F
 Order 'diode zener 2.7v 370mw do-34 - MAZ402700F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ402700FTB-ND.
DIODE ZENER 3.0V 370MW DO-34 - MAZ40300MF
 Order 'diode zener 3.0v 370mw do-34 - MAZ40300MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40300MFCT-ND.
DIODE ZENER 3.0V 370MW DO-34 - MAZ40300MF
 Order 'diode zener 3.0v 370mw do-34 - MAZ40300MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40300MFTB-ND.
DIODE ZENER 3.3V 370MW DO-34 - MAZ40330MF
 Order 'diode zener 3.3v 370mw do-34 - MAZ40330MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40330MFCT-ND.
DIODE ZENER 3.3V 370MW DO-34 - MAZ40330MF
 Order 'diode zener 3.3v 370mw do-34 - MAZ40330MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40330MFTB-ND.
DIODE ZENER 3.6V 370MW DO-34 - MAZ40360MF
 Order 'diode zener 3.6v 370mw do-34 - MAZ40360MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40360MFCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 9.1V 350MW SOT-23 - MMBZ5239B-7 Next: DIODE ZENER 9.1V 370MW DO-34 - MAZ409100F