DIODE ZENER 8.2V 370MW DO-34 - MAZ408200F
| Digi-Key Part Number | MAZ408200FCT-ND |
1 10 100 500 1000 |
.33000 .24900 .17260 .08632 .07304 |
Extended Price
0.33 2.49 17.26 43.16 73.04 |
| Manufacturer Part Number | MAZ408200F | |||
| Description | DIODE ZENER 8.2V 370MW DO-34 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAZ408200F |
| Vendor | Panasonic Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-34 |
| Voltage | 7.700 V [Min] |
| Voltage | 8.700 V [Max] |
| Voltage | 8.200 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 370.000 mW [Max] |
| Impedance - Resistance | 15.0 Ohms [Max] |
| Reverse Leakage Current | 500.00 nA @ 5.0 V |
| Packaging | Cut Tape |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAZ408200F MAZ408200F MAZ408200FCT ND MAZ408200FCTND MAZ408200FCT |
DIODE ZENER 8.2V 370MW DO-34 - MAZ408200F (MAZ408200FCT-ND)
Related parts :DIODE ZENER 8.2V 370MW DO-34 - MAZ408200F
Order 'diode zener 8.2v 370mw do-34 - MAZ408200F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ408200FCT-ND.
DIODE ZENER 8.2V 370MW DO-34 - MAZ408200F
Order 'diode zener 8.2v 370mw do-34 - MAZ408200F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ408200FTB-ND.
DIODE ZENER 2.0V 370MW DO-34 - MAZ40200LF
Order 'diode zener 2.0v 370mw do-34 - MAZ40200LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40200LFCT-ND.
DIODE ZENER 2.0V 370MW DO-34 - MAZ40200LF
Order 'diode zener 2.0v 370mw do-34 - MAZ40200LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40200LFTB-ND.
DIODE ZENER 2.2V 370MW DO-34 - MAZ40220LF
Order 'diode zener 2.2v 370mw do-34 - MAZ40220LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40220LFCT-ND.
DIODE ZENER 2.2V 370MW DO-34 - MAZ40220LF
Order 'diode zener 2.2v 370mw do-34 - MAZ40220LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40220LFTB-ND.
DIODE ZENER 2.4V 370MW DO-34 - MAZ40240LF
Order 'diode zener 2.4v 370mw do-34 - MAZ40240LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40240LFCT-ND.
DIODE ZENER 2.4V 370MW DO-34 - MAZ40240LF
Order 'diode zener 2.4v 370mw do-34 - MAZ40240LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40240LFTB-ND.
DIODE ZENER 2.7V 370MW DO-34 - MAZ402700F
Order 'diode zener 2.7v 370mw do-34 - MAZ402700F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ402700FCT-ND.
DIODE ZENER 2.7V 370MW DO-34 - MAZ402700F
Order 'diode zener 2.7v 370mw do-34 - MAZ402700F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ402700FTB-ND.
DIODE ZENER 3.0V 370MW DO-34 - MAZ40300MF
Order 'diode zener 3.0v 370mw do-34 - MAZ40300MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40300MFCT-ND.
DIODE ZENER 3.0V 370MW DO-34 - MAZ40300MF
Order 'diode zener 3.0v 370mw do-34 - MAZ40300MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40300MFTB-ND.
DIODE ZENER 3.3V 370MW DO-34 - MAZ40330MF
Order 'diode zener 3.3v 370mw do-34 - MAZ40330MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40330MFCT-ND.
DIODE ZENER 3.3V 370MW DO-34 - MAZ40330MF
Order 'diode zener 3.3v 370mw do-34 - MAZ40330MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40330MFTB-ND.
DIODE ZENER 3.6V 370MW DO-34 - MAZ40360MF
Order 'diode zener 3.6v 370mw do-34 - MAZ40360MF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40360MFCT-ND.
Send this link via E-Mail
Help With This Screen