Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHD6

Digi-Key Part Number 493-1842-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
1.44000
1.10700
.83030
.59040
.49077
.47048
.46125
.44649
Extended Price
1.44
11.07
83.03
295.20
490.77
2352.40
4612.50
11162.25
Manufacturer Part NumberUPW1E332MHD6
DescriptionCAP 3300UF 25V ELECT PW RADIAL
Quantity Available 82
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUPW1E332MHD6
VendorNichicon
CategoryCapacitors
Capacitance3300µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.-
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing0.295" (7.50mm)
Surface Mount Land Size*
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesPW
Tolerance±20%
Voltage Rating25V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UPW1E332MHD6
UPW1E332MHD6
493 1842 ND
4931842ND
493-1842

UPW1E332MHD6 Specification Sheet

Image of CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHD6

CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHD6 (493-1842-ND)

Related parts:
CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHD6
 Order 'cap 3300uf 25v elect pw radial - UPW1E332MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1842-ND.
CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHD
 Order 'cap 3300uf 25v elect pw radial - UPW1E332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1841-ND.
CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHH6
 Order 'cap 3300uf 25v elect pw radial - UPW1E332MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1E332MHH6-ND.
CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHH
 Order 'cap 3300uf 25v elect pw radial - UPW1E332MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1E332MHH-ND.
CAP 3300UF 25V ELECT VR RADIAL - UVR1E332MHD
 Order 'cap 3300uf 25v elect vr radial - UVR1E332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1067-ND.
CAP 3300UF 25V ELECT VZ RADIAL - UVZ1E332MHD
 Order 'cap 3300uf 25v elect vz radial - UVZ1E332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1307-ND.
CAP 3300UF 25V ELECT HE RADIAL - UHE1E332MHD
 Order 'cap 3300uf 25v elect he radial - UHE1E332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1568-ND.
CAP 3300UF 25V ELECT HE RADIAL - UHE1E332MHD6
 Order 'cap 3300uf 25v elect he radial - UHE1E332MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1569-ND.
CAP 3300UF 6.3V ELECT PW RADIAL - UPW0J332MHD
 Order 'cap 3300uf 6.3v elect pw radial - UPW0J332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1714-ND.
CAP 3300UF 10V ELECT PW RADIAL - UPW1A332MHD
 Order 'cap 3300uf 10v elect pw radial - UPW1A332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1754-ND.
CAP 3300UF 10V ELECT PW RADIAL - UPW1A332MHD6
 Order 'cap 3300uf 10v elect pw radial - UPW1A332MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1755-ND.
CAP 3300UF 16V ELECT PW RADIAL - UPW1C332MHD
 Order 'cap 3300uf 16v elect pw radial - UPW1C332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1797-ND.
CAP 3300UF 16V ELECT PW RADIAL - UPW1C332MHD6
 Order 'cap 3300uf 16v elect pw radial - UPW1C332MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1798-ND.
CAP 4.7UF 25V ELECT PW RADIAL - UPW1E4R7MDD
 Order 'cap 4.7uf 25v elect pw radial - UPW1E4R7MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1808-ND.
CAP 10UF 25V ELECT PW RADIAL - UPW1E100MDD
 Order 'cap 10uf 25v elect pw radial - UPW1E100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1809-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHD Next: CAP 3300UF 25V ELECT PW RADIAL - UPW1E332MHH