DIODE ZENER 2.2V 370MW DO-34 - MAZ40220LF - Diodes, Rectifiers
| Digi-Key Part Number | MAZ40220LFCT-ND |
1 10 100 500 1000 |
.33000 .24900 .17260 .08632 .07968 |
Extended Price
0.33 2.49 17.26 43.16 79.68 |
| Manufacturer Part Number | MAZ40220LF | |||
| Description | DIODE ZENER 2.2V 370MW DO-34 | |||
| Quantity Available | 742 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAZ40220LF |
| Vendor | Panasonic Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-34 |
| Voltage | 2.080 V [Min] |
| Voltage | 2.450 V [Max] |
| Voltage | 2.200 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 370.000 mW [Max] |
| Impedance - Resistance | 100.0 Ohms [Max] |
| Reverse Leakage Current | 120.00 µA @ 700.0 mV |
| Packaging | Cut Tape |
| Forward Voltage (Vf) | 900.00 mV @ 10.0 mA |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAZ40220LF MAZ40220LF MAZ40220LFCT ND MAZ40220LFCTND MAZ40220LFCT |
DIODE ZENER 2.2V 370MW DO-34 - MAZ40220LF (MAZ40220LFCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 2.2V 370MW DO-34 - MAZ40220LF
Order 'diode zener 2.2v 370mw do-34 - MAZ40220LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40220LFCT-ND.
DIODE ZENER 2.2V 370MW DO-34 - MAZ40220LF
Order 'diode zener 2.2v 370mw do-34 - MAZ40220LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40220LFTB-ND.
DIODE ZENER 150MW 2V 0603 - CZRU52C2
Order 'diode zener 150mw 2v 0603 - CZRU52C2' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1019-1-ND.
DIODE ZENER 150MW 2V 0603 - CZRU52C2
Order 'diode zener 150mw 2v 0603 - CZRU52C2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1019-2-ND.
DIODE ZENER 150MW 2V 0603 - CZRU52C2
Order 'diode zener 150mw 2v 0603 - CZRU52C2' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1019-6-ND.
DIODE ZENER 200MW 2V 1005 - CZRF52C2
Order 'diode zener 200mw 2v 1005 - CZRF52C2' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1051-1-ND.
DIODE ZENER 200MW 2V 1005 - CZRF52C2
Order 'diode zener 200mw 2v 1005 - CZRF52C2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number 641-1051-2-ND.
DIODE ZENER 200MW 2V 1005 - CZRF52C2
Order 'diode zener 200mw 2v 1005 - CZRF52C2' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1051-6-ND.
DIODE ZENER 150MW 2V 0503 - CZRER52C2
Order 'diode zener 150mw 2v 0503 - CZRER52C2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number CZRER52C2-ND.
DIODE ZENER 200MW 2V 1005 - CZRFR52C2
Order 'diode zener 200mw 2v 1005 - CZRFR52C2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number CZRFR52C2-ND.
DIODE ZENER 150MW 2V 0603 - CZRUR52C2
Order 'diode zener 150mw 2v 0603 - CZRUR52C2' online from Digi-Key. Manufactured by Comchip Technology. Digi-Key part number CZRUR52C2-ND.
DIODE ZENER 2.0V 370MW DO-34 - MAZ40200LF
Order 'diode zener 2.0v 370mw do-34 - MAZ40200LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40200LFCT-ND.
DIODE ZENER 2.0V 370MW DO-34 - MAZ40200LF
Order 'diode zener 2.0v 370mw do-34 - MAZ40200LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40200LFTB-ND.
DIODE ZENER 2.4V 370MW DO-34 - MAZ40240LF
Order 'diode zener 2.4v 370mw do-34 - MAZ40240LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40240LFCT-ND.
DIODE ZENER 2.4V 370MW DO-34 - MAZ40240LF
Order 'diode zener 2.4v 370mw do-34 - MAZ40240LF' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MAZ40240LFTB-ND.
Send this link via E-Mail
Help With This Screen