CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPD6 - Capacitors
| Digi-Key Part Number | 493-1827-ND |
1 10 100 500 1000 5000 10000 25000 |
.57000 .39600 .28250 .20340 .15820 .15029 .14408 .14125 |
Extended Price
0.57 3.96 28.25 101.70 158.20 751.45 1440.80 3531.25 |
| Manufacturer Part Number | UPW1E471MPD6 | |||
| Description | CAP 470UF 25V ELECT PW RADIAL | |||
| Quantity Available | 336 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPW1E471MPD6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | PW |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPW1E471MPD6 UPW1E471MPD6 493 1827 ND 4931827ND 493-1827 |
UPW1E471MPD6 Specification Sheet
CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPD6 (493-1827-ND) - Capacitors
Related parts Capacitors :CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPD6
Order 'cap 470uf 25v elect pw radial - UPW1E471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1827-ND.
CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPD
Order 'cap 470uf 25v elect pw radial - UPW1E471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1826-ND.
CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPH6
Order 'cap 470uf 25v elect pw radial - UPW1E471MPH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1E471MPH6-ND.
CAP 470UF 25V ELECT PW RADIAL - UPW1E471MPH
Order 'cap 470uf 25v elect pw radial - UPW1E471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1E471MPH-ND.
CAP 470UF 25V ELECT VR RADIAL - UVR1E471MPD
Order 'cap 470uf 25v elect vr radial - UVR1E471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1064-ND.
CAP 470UF 25V ELECT VZ RADIAL - UVZ1E471MPD
Order 'cap 470uf 25v elect vz radial - UVZ1E471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1304-ND.
CAP 470UF 25V ELECT HE RADIAL - UHE1E471MPD
Order 'cap 470uf 25v elect he radial - UHE1E471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1552-ND.
CAP 470UF 25V ELECT HE RADIAL - UHE1E471MPD6
Order 'cap 470uf 25v elect he radial - UHE1E471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1553-ND.
CAP 470UF 6.3V ELECT PW RADIAL - UPW0J471MPD
Order 'cap 470uf 6.3v elect pw radial - UPW0J471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1702-ND.
CAP 470UF 10V ELECT PW RADIAL - UPW1A471MPD
Order 'cap 470uf 10v elect pw radial - UPW1A471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1743-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD
Order 'cap 470uf 16v elect pw radial - UPW1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1785-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD6
Order 'cap 470uf 16v elect pw radial - UPW1C471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1786-ND.
CAP 4.7UF 25V ELECT PW RADIAL - UPW1E4R7MDD
Order 'cap 4.7uf 25v elect pw radial - UPW1E4R7MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1808-ND.
CAP 10UF 25V ELECT PW RADIAL - UPW1E100MDD
Order 'cap 10uf 25v elect pw radial - UPW1E100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1809-ND.
CAP 10UF 25V ELECT PW RADIAL - UPW1E100MDD6
Order 'cap 10uf 25v elect pw radial - UPW1E100MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1810-ND.
Send this link via E-Mail
Help With This Screen