DIODE ZENER 39V 500MW SOD-80 - FLZ39VB
Diode - Zener - Single Discrete Semiconductor Product 133nA @ 30V 39V 500mW Fairchild Semiconductor Surface Mount FLZ39VB
| Digi-Key Part Number | FLZ39VBTR-ND |
2500 |
.02092 |
Extended Price
52.30 |
| Manufacturer Part Number | FLZ39VB | |||
| Description | DIODE ZENER 39V 500MW SOD-80 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLZ39VB |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 39V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 72 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
| Current - Reverse Leakage @ Vr | 133nA @ 30V |
| Tolerance | ±2% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-80 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 175°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLZ39VB FLZ39VB FLZ39VBTR ND FLZ39VBTRND FLZ39VBTR |
FLZ39VB Specification Sheet
DIODE ZENER 39V 500MW SOD-80 - FLZ39VB (FLZ39VBTR-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 133nA @ 30V 39V 500mW Fairchild Semiconductor Surface Mount FLZ39VBDIODE ZENER 39V 500MW SOD-80 - FLZ39VB
Order 'diode zener 39v 500mw sod-80 - FLZ39VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ39VBCT-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VB
Order 'diode zener 39v 500mw sod-80 - FLZ39VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ39VBTR-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VB
Order 'diode zener 39v 500mw sod-80 - FLZ39VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ39VBDKR-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VA
Order 'diode zener 39v 500mw sod-80 - FLZ39VA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ39VACT-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VA
Order 'diode zener 39v 500mw sod-80 - FLZ39VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ39VATR-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VC
Order 'diode zener 39v 500mw sod-80 - FLZ39VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ39VCCT-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VC
Order 'diode zener 39v 500mw sod-80 - FLZ39VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ39VCTR-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VD
Order 'diode zener 39v 500mw sod-80 - FLZ39VD' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ39VDCT-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VD
Order 'diode zener 39v 500mw sod-80 - FLZ39VD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ39VDTR-ND.
DIODE ZENER 3.9V 500MW SOD-80 - FLZ3V9A
Order 'diode zener 3.9v 500mw sod-80 - FLZ3V9A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ3V9ACT-ND.
DIODE ZENER 3.9V 500MW SOD-80 - FLZ3V9A
Order 'diode zener 3.9v 500mw sod-80 - FLZ3V9A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ3V9ATR-ND.
DIODE ZENER 3.9V 500MW SOD-80 - FLZ3V9B
Order 'diode zener 3.9v 500mw sod-80 - FLZ3V9B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ3V9BCT-ND.
DIODE ZENER 3.9V 500MW SOD-80 - FLZ3V9B
Order 'diode zener 3.9v 500mw sod-80 - FLZ3V9B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ3V9BTR-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VA
Order 'diode zener 39v 500mw sod-80 - FLZ39VA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ39VADKR-ND.
DIODE ZENER 39V 500MW SOD-80 - FLZ39VC
Order 'diode zener 39v 500mw sod-80 - FLZ39VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ39VCDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 133nA @ 30V 39V 500mW Fairchild Semiconductor Surface Mount FLZ39VB
Send this link via E-Mail
Help With This Screen
