DIODE ZENER 500MW 36V SOD-80 - FLZ36VD
| Digi-Key Part Number | FLZ36VDCT-ND |
1 10 100 1000 |
.11000 .08400 .06050 .02511 |
Extended Price
0.11 0.84 6.05 25.11 |
| Manufacturer Part Number | FLZ36VD | |||
| Description | DIODE ZENER 500MW 36V SOD-80 | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLZ36VD |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-80 |
| Voltage | 34.190 V [Min] |
| Voltage | 35.590 V [Max] |
| Voltage | 34.890 V [Typ] |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 63.0 Ohms [Max] |
| Reverse Leakage Current | 133.00 nA @ 27.0 V |
| Packaging | Cut Tape |
| Junction to Ambient | 300.000 °C/W [Nom] |
| Forward Voltage (Vf) | 1.20 V @ 200.0 mA |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLZ36VD FLZ36VD FLZ36VDCT ND FLZ36VDCTND FLZ36VDCT |
FLZ36VD Specification Sheet
DIODE ZENER 500MW 36V SOD-80 - FLZ36VD (FLZ36VDCT-ND)
Related parts:DIODE ZENER 500MW 36V SOD-80 - FLZ36VD
Order 'diode zener 500mw 36v sod-80 - FLZ36VD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ36VDCT-ND.
DIODE ZENER 500MW 36V SOD-80 - FLZ36VD
Order 'diode zener 500mw 36v sod-80 - FLZ36VD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ36VDTR-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VC
Order 'diode zener 500mw 11v sod-80 - FLZ11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ11VCCT-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VC
Order 'diode zener 500mw 11v sod-80 - FLZ11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ11VCTR-ND.
DIODE ZENER 500MW 36V SOD-80 - FLZ36VA
Order 'diode zener 500mw 36v sod-80 - FLZ36VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ36VACT-ND.
DIODE ZENER 500MW 36V SOD-80 - FLZ36VA
Order 'diode zener 500mw 36v sod-80 - FLZ36VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ36VATR-ND.
DIODE ZENER 500MW 36V SOD-80 - FLZ36VB
Order 'diode zener 500mw 36v sod-80 - FLZ36VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ36VBCT-ND.
DIODE ZENER 500MW 36V SOD-80 - FLZ36VB
Order 'diode zener 500mw 36v sod-80 - FLZ36VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ36VBTR-ND.
DIODE ZENER 500MW 36V SOD-80 - FLZ36VC
Order 'diode zener 500mw 36v sod-80 - FLZ36VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ36VCCT-ND.
DIODE ZENER 500MW 36V SOD-80 - FLZ36VC
Order 'diode zener 500mw 36v sod-80 - FLZ36VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ36VCTR-ND.
DIODE ZENER 500MW 3.6V SOD-80 - FLZ3V6A
Order 'diode zener 500mw 3.6v sod-80 - FLZ3V6A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ3V6ACT-ND.
DIODE ZENER 500MW 3.6V SOD-80 - FLZ3V6A
Order 'diode zener 500mw 3.6v sod-80 - FLZ3V6A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ3V6ATR-ND.
DIODE ZENER 500MW 3.6V SOD-80 - FLZ3V6B
Order 'diode zener 500mw 3.6v sod-80 - FLZ3V6B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ3V6BCT-ND.
DIODE ZENER 500MW 3.6V SOD-80 - FLZ3V6B
Order 'diode zener 500mw 3.6v sod-80 - FLZ3V6B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ3V6BTR-ND.
DIODE ZENER 500MW 3.6V SOD-123 - MMSZ5227B
Order 'diode zener 500mw 3.6v sod-123 - MMSZ5227B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5227BFS-ND.
Send this link via E-Mail
Help With This Screen