DIODE ZENER 500MW 12V SOD-80 - FLZ12VB - Diodes, Rectifiers
| Digi-Key Part Number | FLZ12VBCT-ND |
1 10 100 1000 |
.11000 .08400 .06050 .02511 |
Extended Price
0.11 0.84 6.05 25.11 |
| Manufacturer Part Number | FLZ12VB | |||
| Description | DIODE ZENER 500MW 12V SOD-80 | |||
| Quantity Available | 879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLZ12VB |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-80 |
| Voltage | 11.530 V [Min] |
| Voltage | 11.890 V [Max] |
| Voltage | 11.710 V [Typ] |
| Test Current | 10.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 9.5 Ohms [Max] |
| Reverse Leakage Current | 133.00 nA @ 9.0 V |
| Packaging | Cut Tape |
| Junction to Ambient | 300.000 °C/W [Nom] |
| Forward Voltage (Vf) | 1.20 V @ 200.0 mA |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLZ12VB FLZ12VB FLZ12VBCT ND FLZ12VBCTND FLZ12VBCT |
FLZ12VB Specification Sheet
DIODE ZENER 500MW 12V SOD-80 - FLZ12VB (FLZ12VBCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 12V SOD-80 - FLZ12VB
Order 'diode zener 500mw 12v sod-80 - FLZ12VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ12VBCT-ND.
DIODE ZENER 500MW 12V SOD-80 - FLZ12VB
Order 'diode zener 500mw 12v sod-80 - FLZ12VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ12VBTR-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VC
Order 'diode zener 500mw 11v sod-80 - FLZ11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ11VCCT-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VC
Order 'diode zener 500mw 11v sod-80 - FLZ11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ11VCTR-ND.
DIODE ZENER 500MW 12V SOD-80 - FLZ12VA
Order 'diode zener 500mw 12v sod-80 - FLZ12VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ12VACT-ND.
DIODE ZENER 500MW 12V SOD-80 - FLZ12VA
Order 'diode zener 500mw 12v sod-80 - FLZ12VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ12VATR-ND.
DIODE ZENER 500MW 12V SOD-80 - FLZ12VC
Order 'diode zener 500mw 12v sod-80 - FLZ12VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ12VCCT-ND.
DIODE ZENER 500MW 12V SOD-80 - FLZ12VC
Order 'diode zener 500mw 12v sod-80 - FLZ12VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ12VCTR-ND.
DIODE ZENER 500MW 12V SOD-123 - MMSZ5242B
Order 'diode zener 500mw 12v sod-123 - MMSZ5242B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5242BFSTR-ND.
DIODE ZENER 500MW 12V SOD-123 - MMSZ5242B
Order 'diode zener 500mw 12v sod-123 - MMSZ5242B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5242BFSCT-ND.
DIODE ZENER 500MW 12V SOD-123 - MMSZ5242B
Order 'diode zener 500mw 12v sod-123 - MMSZ5242B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5242BFSDKR-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VC
Order 'diode zener 500mw 11v sod-80 - FLZ11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ11VCDKR-ND.
DIODE ZENER 500MW 10V SOD-80 - FLZ10VA
Order 'diode zener 500mw 10v sod-80 - FLZ10VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ10VACT-ND.
DIODE ZENER 500MW 10V SOD-80 - FLZ10VA
Order 'diode zener 500mw 10v sod-80 - FLZ10VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ10VATR-ND.
DIODE ZENER 500MW 10V SOD-80 - FLZ10VB
Order 'diode zener 500mw 10v sod-80 - FLZ10VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ10VBCT-ND.
Send this link via E-Mail
Help With This Screen