DIODE ZENER 500MW 11V SOD-80 - FLZ11VC - Discrete Semiconductor Products
| Digi-Key Part Number | FLZ11VCCT-ND |
1 10 100 1000 |
.11000 .08400 .06050 .02511 |
Extended Price
0.11 0.84 6.05 25.11 |
| Manufacturer Part Number | FLZ11VC | |||
| Description | DIODE ZENER 500MW 11V SOD-80 | |||
| Quantity Available | 2460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLZ11VC |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 11V |
| Power (Watts) | 500mW |
| Package / Case | SOD-80 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLZ11VC FLZ11VC FLZ11VCCT ND FLZ11VCCTND FLZ11VCCT |
FLZ11VC Specification Sheet
DIODE ZENER 500MW 11V SOD-80 - FLZ11VC (FLZ11VCCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE ZENER 500MW 11V SOD-80 - FLZ11VC
Order 'diode zener 500mw 11v sod-80 - FLZ11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ11VCCT-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VC
Order 'diode zener 500mw 11v sod-80 - FLZ11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ11VCDKR-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VC
Order 'diode zener 500mw 11v sod-80 - FLZ11VC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ11VCTR-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VA
Order 'diode zener 500mw 11v sod-80 - FLZ11VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ11VACT-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VA
Order 'diode zener 500mw 11v sod-80 - FLZ11VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ11VATR-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VB
Order 'diode zener 500mw 11v sod-80 - FLZ11VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ11VBCT-ND.
DIODE ZENER 500MW 11V SOD-80 - FLZ11VB
Order 'diode zener 500mw 11v sod-80 - FLZ11VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ11VBTR-ND.
DIODE ZENER 500MW 11V SOD-123 - MMSZ5241B
Order 'diode zener 500mw 11v sod-123 - MMSZ5241B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMSZ5241BFS-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ5240B
Order 'diode zener 500mw 10v sod-123 - MMSZ5240B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5240BFSCT-ND.
DIODE ZENER 500MW 10V SOD-123 - MMSZ5240B
Order 'diode zener 500mw 10v sod-123 - MMSZ5240B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5240BFSDKR-ND.
DIODE ZENER 500MW 12V SOD-123 - MMSZ5242B
Order 'diode zener 500mw 12v sod-123 - MMSZ5242B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5242BFSCT-ND.
DIODE ZENER 500MW 12V SOD-123 - MMSZ5242B
Order 'diode zener 500mw 12v sod-123 - MMSZ5242B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMSZ5242BFSDKR-ND.
DIODE ZENER 500MW 10V SOD-80 - FLZ10VA
Order 'diode zener 500mw 10v sod-80 - FLZ10VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ10VACT-ND.
DIODE ZENER 500MW 10V SOD-80 - FLZ10VA
Order 'diode zener 500mw 10v sod-80 - FLZ10VA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ10VATR-ND.
DIODE ZENER 500MW 10V SOD-80 - FLZ10VB
Order 'diode zener 500mw 10v sod-80 - FLZ10VB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ10VBCT-ND.
Send this link via E-Mail
Help With This Screen