DIODE ZENER 8.2V 150MW SOD523 - EDZTE618.2B - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 5V 8.2V 150mW Rohm Semiconductor(VA) Surface Mount EDZTE618.2B
| Digi-Key Part Number | EDZTE618.2BCT-ND |
1 25 100 1000 |
.38000 .28120 .19800 .09000 |
Extended Price
0.38 7.03 19.80 90.00 |
| Manufacturer Part Number | EDZTE618.2B | |||
| Description | DIODE ZENER 8.2V 150MW SOD523 | |||
| Quantity Available | 14471 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZTE618.2B |
| Vendor | Rohm Semiconductor(VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 8.2V |
| Power - Max | 150mW |
| Impedance (Max) (Zzt) | 30 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | 500nA @ 5V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SC-79, SOD-523 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | 846; EMD2; TE; 2 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZTE618 2B EDZTE6182B EDZTE618 2BCT ND EDZTE6182BCTND EDZTE618.2BCT |
EDZTE618.2B Specification Sheet
DIODE ZENER 8.2V 150MW SOD523 - EDZTE618.2B (EDZTE618.2BCT-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 500nA @ 5V 8.2V 150mW Rohm Semiconductor(VA) Surface Mount EDZTE618.2BDIODE ZENER 8.2V 150MW SOD523 - EDZTE618.2B
Order 'diode zener 8.2v 150mw sod523 - EDZTE618.2B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE618.2BCT-ND.
DIODE ZENER 8.2V 150MW SOD523 - EDZTE618.2B
Order 'diode zener 8.2v 150mw sod523 - EDZTE618.2B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE618.2BDKR-ND.
DIODE ZENER 8.2V 150MW SOD523 - EDZTE618.2B
Order 'diode zener 8.2v 150mw sod523 - EDZTE618.2B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE618.2BTR-ND.
DIODE ZENER 10V 150MW SOD523 - EDZTE6110B
Order 'diode zener 10v 150mw sod523 - EDZTE6110B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6110BCT-ND.
DIODE ZENER 11V 150MW SOD523 - EDZTE6111B
Order 'diode zener 11v 150mw sod523 - EDZTE6111B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6111BCT-ND.
DIODE ZENER 12V 150MW SOD523 - EDZTE6112B
Order 'diode zener 12v 150mw sod523 - EDZTE6112B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6112BCT-ND.
DIODE ZENER 13V 150MW SOD523 - EDZTE6113B
Order 'diode zener 13v 150mw sod523 - EDZTE6113B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6113BCT-ND.
DIODE ZENER 15V 150MW SOD523 - EDZTE6115B
Order 'diode zener 15v 150mw sod523 - EDZTE6115B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6115BCT-ND.
DIODE ZENER 16V 150MW SOD523 - EDZTE6116B
Order 'diode zener 16v 150mw sod523 - EDZTE6116B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6116BCT-ND.
DIODE ZENER 18V 150MW SOD523 - EDZTE6118B
Order 'diode zener 18v 150mw sod523 - EDZTE6118B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6118BCT-ND.
DIODE ZENER 20V 150MW SOD523 - EDZTE6120B
Order 'diode zener 20v 150mw sod523 - EDZTE6120B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6120BCT-ND.
DIODE ZENER 22V 150MW SOD523 - EDZTE6122B
Order 'diode zener 22v 150mw sod523 - EDZTE6122B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6122BCT-ND.
DIODE ZENER 24V 150MW SOD523 - EDZTE6124B
Order 'diode zener 24v 150mw sod523 - EDZTE6124B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6124BCT-ND.
DIODE ZENER 27V 150MW SOD523 - EDZTE6127B
Order 'diode zener 27v 150mw sod523 - EDZTE6127B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6127BCT-ND.
DIODE ZENER 30V 150MW SOD523 - EDZTE6130B
Order 'diode zener 30v 150mw sod523 - EDZTE6130B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6130BCT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 500nA @ 5V 8.2V 150mW Rohm Semiconductor(VA) Surface Mount EDZTE618.2B
Send this link via E-Mail
Help With This Screen
