Keywords:





DIODE ZENER 30V 150MW SOD523 - EDZTE6130B - Discrete Semiconductor Products

Digi-Key Part Number EDZTE6130BTR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.08100
.07700
.07000
.06500
.06000
.05600
Extended Price
243.00
462.00
840.00
1755.00
3060.00
5712.00
Manufacturer Part NumberEDZTE6130B
DescriptionDIODE ZENER 30V 150MW SOD523
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEDZTE6130B
VendorRohm Semiconductor
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)30V
Power - Max150mW
Impedance (Max) (Zzt)200 Ohm
Voltage - Forward (Vf) (Max) @ If-
Current - Reverse Leakage @ Vr100nA @ 23V
Tolerance-
Mounting TypeSurface Mount
Package / CaseSC-79, SOD-523
PackagingTape & Reel (TR)
Operating Temperature-55°C ~ 150°C
Drawing Number846; EMD2; TE; 2
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EDZTE6130B
EDZTE6130B
EDZTE6130BTR ND
EDZTE6130BTRND
EDZTE6130BTR

EDZTE6130B Specification Sheet

Image of DIODE ZENER 30V 150MW SOD523 - EDZTE6130B

DIODE ZENER 30V 150MW SOD523 - EDZTE6130B (EDZTE6130BTR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE ZENER 30V 150MW SOD523 - EDZTE6130B
 Order 'diode zener 30v 150mw sod523 - EDZTE6130B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6130BTR-ND.
DIODE ZENER 30V 150MW SOD523 - EDZTE6130B
 Order 'diode zener 30v 150mw sod523 - EDZTE6130B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6130BCT-ND.
DIODE ZENER 30V 150MW SOD523 - EDZTE6130B
 Order 'diode zener 30v 150mw sod523 - EDZTE6130B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6130BDKR-ND.
DIODE ZENER 10V 150MW SOD523 - EDZTE6110B
 Order 'diode zener 10v 150mw sod523 - EDZTE6110B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6110BTR-ND.
DIODE ZENER 11V 150MW SOD523 - EDZTE6111B
 Order 'diode zener 11v 150mw sod523 - EDZTE6111B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6111BTR-ND.
DIODE ZENER 12V 150MW SOD523 - EDZTE6112B
 Order 'diode zener 12v 150mw sod523 - EDZTE6112B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6112BTR-ND.
DIODE ZENER 13V 150MW SOD523 - EDZTE6113B
 Order 'diode zener 13v 150mw sod523 - EDZTE6113B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6113BTR-ND.
DIODE ZENER 15V 150MW SOD523 - EDZTE6115B
 Order 'diode zener 15v 150mw sod523 - EDZTE6115B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6115BTR-ND.
DIODE ZENER 16V 150MW SOD523 - EDZTE6116B
 Order 'diode zener 16v 150mw sod523 - EDZTE6116B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6116BTR-ND.
DIODE ZENER 18V 150MW SOD523 - EDZTE6118B
 Order 'diode zener 18v 150mw sod523 - EDZTE6118B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6118BTR-ND.
DIODE ZENER 20V 150MW SOD523 - EDZTE6120B
 Order 'diode zener 20v 150mw sod523 - EDZTE6120B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6120BTR-ND.
DIODE ZENER 22V 150MW SOD523 - EDZTE6122B
 Order 'diode zener 22v 150mw sod523 - EDZTE6122B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6122BTR-ND.
DIODE ZENER 24V 150MW SOD523 - EDZTE6124B
 Order 'diode zener 24v 150mw sod523 - EDZTE6124B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6124BTR-ND.
DIODE ZENER 27V 150MW SOD523 - EDZTE6127B
 Order 'diode zener 27v 150mw sod523 - EDZTE6127B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6127BTR-ND.
DIODE ZENER 33V 150MW SOD523 - EDZTE6133B
 Order 'diode zener 33v 150mw sod523 - EDZTE6133B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6133BTR-ND.

Send this link via E-Mail
Help With This Screen

DIODE ZENER 30V 150MW SOD523 - EDZTE6130B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 30V 150MW SOD523 - EDZTE6130B Next: DIODE ZENER 30V 150MW SOD523 - EDZTE6130B
DIODE ZENER 30V 150MW SOD523 - EDZTE6130B