DIODE ZENER 20V 150MW SOD523 - EDZTE6120B
| Digi-Key Part Number | EDZTE6120BTR-ND |
3000 6000 12000 27000 51000 102000 |
.08100 .07700 .07000 .06500 .06000 .05600 |
Extended Price
243.00 462.00 840.00 1755.00 3060.00 5712.00 |
| Manufacturer Part Number | EDZTE6120B | |||
| Description | DIODE ZENER 20V 150MW SOD523 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EDZTE6120B |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 20V |
| Power - Max | 150mW |
| Impedance (Max) (Zzt) | 85 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | 100nA @ 15V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | SC-79, SOD-523, EMD2 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EDZTE6120B EDZTE6120B EDZTE6120BTR ND EDZTE6120BTRND EDZTE6120BTR |
EDZTE6120B Specification Sheet
DIODE ZENER 20V 150MW SOD523 - EDZTE6120B (EDZTE6120BTR-ND)
Related parts :DIODE ZENER 20V 150MW SOD523 - EDZTE6120B
Order 'diode zener 20v 150mw sod523 - EDZTE6120B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6120BTR-ND.
DIODE ZENER 20V 150MW SOD523 - EDZTE6120B
Order 'diode zener 20v 150mw sod523 - EDZTE6120B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6120BCT-ND.
DIODE ZENER 20V 150MW SOD523 - EDZTE6120B
Order 'diode zener 20v 150mw sod523 - EDZTE6120B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6120BDKR-ND.
DIODE ZENER 10V 150MW SOD523 - EDZTE6110B
Order 'diode zener 10v 150mw sod523 - EDZTE6110B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6110BTR-ND.
DIODE ZENER 11V 150MW SOD523 - EDZTE6111B
Order 'diode zener 11v 150mw sod523 - EDZTE6111B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6111BTR-ND.
DIODE ZENER 12V 150MW SOD523 - EDZTE6112B
Order 'diode zener 12v 150mw sod523 - EDZTE6112B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6112BTR-ND.
DIODE ZENER 13V 150MW SOD523 - EDZTE6113B
Order 'diode zener 13v 150mw sod523 - EDZTE6113B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6113BTR-ND.
DIODE ZENER 15V 150MW SOD523 - EDZTE6115B
Order 'diode zener 15v 150mw sod523 - EDZTE6115B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6115BTR-ND.
DIODE ZENER 16V 150MW SOD523 - EDZTE6116B
Order 'diode zener 16v 150mw sod523 - EDZTE6116B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6116BTR-ND.
DIODE ZENER 18V 150MW SOD523 - EDZTE6118B
Order 'diode zener 18v 150mw sod523 - EDZTE6118B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6118BTR-ND.
DIODE ZENER 22V 150MW SOD523 - EDZTE6122B
Order 'diode zener 22v 150mw sod523 - EDZTE6122B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6122BTR-ND.
DIODE ZENER 24V 150MW SOD523 - EDZTE6124B
Order 'diode zener 24v 150mw sod523 - EDZTE6124B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6124BTR-ND.
DIODE ZENER 27V 150MW SOD523 - EDZTE6127B
Order 'diode zener 27v 150mw sod523 - EDZTE6127B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6127BTR-ND.
DIODE ZENER 30V 150MW SOD523 - EDZTE6130B
Order 'diode zener 30v 150mw sod523 - EDZTE6130B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6130BTR-ND.
DIODE ZENER 33V 150MW SOD523 - EDZTE6133B
Order 'diode zener 33v 150mw sod523 - EDZTE6133B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6133BTR-ND.
Send this link via E-Mail
Help With This Screen
