Keywords:





DIODE ZENER 13V 150MW SOD523 - EDZTE6113B - Discrete Semiconductor Products

Digi-Key Part Number EDZTE6113BCT-ND
Price Break
1
25
100
1000
Unit Price
.38000
.28120
.19800
.09000
Extended Price
0.38
7.03
19.80
90.00
Manufacturer Part NumberEDZTE6113B
DescriptionDIODE ZENER 13V 150MW SOD523
Quantity Available 5939
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEDZTE6113B
VendorRohm Semiconductor(VA)
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)13V
Power - Max150mW
Impedance (Max) (Zzt)37 Ohm
Voltage - Forward (Vf) (Max) @ If-
Current - Reverse Leakage @ Vr100nA @ 10V
Tolerance-
Mounting TypeSurface Mount
Package / CaseSC-79, SOD-523
PackagingCut Tape (CT)
Operating Temperature-55°C ~ 150°C
Drawing Number846; EMD2; TE; 2
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EDZTE6113B
EDZTE6113B
EDZTE6113BCT ND
EDZTE6113BCTND
EDZTE6113BCT

EDZTE6113B Specification Sheet

Image of DIODE ZENER 13V 150MW SOD523 - EDZTE6113B

DIODE ZENER 13V 150MW SOD523 - EDZTE6113B (EDZTE6113BCT-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE ZENER 13V 150MW SOD523 - EDZTE6113B
 Order 'diode zener 13v 150mw sod523 - EDZTE6113B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6113BCT-ND.
DIODE ZENER 13V 150MW SOD523 - EDZTE6113B
 Order 'diode zener 13v 150mw sod523 - EDZTE6113B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6113BDKR-ND.
DIODE ZENER 13V 150MW SOD523 - EDZTE6113B
 Order 'diode zener 13v 150mw sod523 - EDZTE6113B' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number EDZTE6113BTR-ND.
DIODE ZENER 18V 150MW SOD523 - EDZTE6118B
 Order 'diode zener 18v 150mw sod523 - EDZTE6118B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6118BCT-ND.
DIODE ZENER 18V 150MW SOD523 - EDZTE6118B
 Order 'diode zener 18v 150mw sod523 - EDZTE6118B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6118BDKR-ND.
DIODE ZENER 13V 150MW SOD-523 - BZT52C13T-7
 Order 'diode zener 13v 150mw sod-523 - BZT52C13T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C13TDICT-ND.
DIODE ZENER 13V 150MW SOD-523 - BZT52C13T-7
 Order 'diode zener 13v 150mw sod-523 - BZT52C13T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C13TDITR-ND.
DIODE ZENER 10V 150MW SOD523 - EDZTE6110B
 Order 'diode zener 10v 150mw sod523 - EDZTE6110B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6110BCT-ND.
DIODE ZENER 11V 150MW SOD523 - EDZTE6111B
 Order 'diode zener 11v 150mw sod523 - EDZTE6111B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6111BCT-ND.
DIODE ZENER 12V 150MW SOD523 - EDZTE6112B
 Order 'diode zener 12v 150mw sod523 - EDZTE6112B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6112BCT-ND.
DIODE ZENER 15V 150MW SOD523 - EDZTE6115B
 Order 'diode zener 15v 150mw sod523 - EDZTE6115B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6115BCT-ND.
DIODE ZENER 16V 150MW SOD523 - EDZTE6116B
 Order 'diode zener 16v 150mw sod523 - EDZTE6116B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6116BCT-ND.
DIODE ZENER 20V 150MW SOD523 - EDZTE6120B
 Order 'diode zener 20v 150mw sod523 - EDZTE6120B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6120BCT-ND.
DIODE ZENER 22V 150MW SOD523 - EDZTE6122B
 Order 'diode zener 22v 150mw sod523 - EDZTE6122B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6122BCT-ND.
DIODE ZENER 24V 150MW SOD523 - EDZTE6124B
 Order 'diode zener 24v 150mw sod523 - EDZTE6124B' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number EDZTE6124BCT-ND.

Send this link via E-Mail
Help With This Screen

DIODE ZENER 13V 150MW SOD523 - EDZTE6113B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 13V 150MW SOD-523 - DDZ9700T-7 Next: DIODE ZENER 13V 150MW SOD523 - EDZTE6113B
DIODE ZENER 13V 150MW SOD523 - EDZTE6113B