CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHD - Capacitors
| Digi-Key Part Number | 493-1803-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.47000 1.16100 .87080 .77400 .65790 .58050 .52245 .50310 .48375 |
Extended Price
1.47 11.61 87.08 193.50 328.95 580.50 2612.25 5031.00 12093.75 |
| Manufacturer Part Number | UPW1C562MHD | |||
| Description | CAP 5600UF 16V ELECT PW RADIAL | |||
| Quantity Available | 158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPW1C562MHD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 5600µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 8000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 1.398" H (16.00mm x 35.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPW1C562MHD UPW1C562MHD 493 1803 ND 4931803ND 493-1803 |
UPW1C562MHD Specification Sheet
CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHD (493-1803-ND) - Capacitors
Related parts Capacitors :CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHD
Order 'cap 5600uf 16v elect pw radial - UPW1C562MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1803-ND.
CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHD6
Order 'cap 5600uf 16v elect pw radial - UPW1C562MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1804-ND.
CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHH6
Order 'cap 5600uf 16v elect pw radial - UPW1C562MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C562MHH6-ND.
CAP 5600UF 16V ELECT PW RADIAL - UPW1C562MHH
Order 'cap 5600uf 16v elect pw radial - UPW1C562MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C562MHH-ND.
CAP 5600UF 16V ELECT HE RADIAL - UHE1C562MHD
Order 'cap 5600uf 16v elect he radial - UHE1C562MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1542-ND.
CAP 5600UF 16V ELECT HE RADIAL - UHE1C562MHD6
Order 'cap 5600uf 16v elect he radial - UHE1C562MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1543-ND.
CAP 10UF 16V ELECT PW RADIAL - UPW1C100MDD
Order 'cap 10uf 16v elect pw radial - UPW1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1767-ND.
CAP 15UF 16V ELECT PW RADIAL - UPW1C150MDD
Order 'cap 15uf 16v elect pw radial - UPW1C150MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1768-ND.
CAP 22UF 16V ELECT PW RADIAL - UPW1C220MDD
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1769-ND.
CAP 22UF 16V ELECT PW RADIAL - UPW1C220MDD6
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1770-ND.
CAP 27UF 16V ELECT PW RADIAL - UPW1C270MDD
Order 'cap 27uf 16v elect pw radial - UPW1C270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1771-ND.
CAP 33UF 16V ELECT PW RADIAL - UPW1C330MDD
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1772-ND.
CAP 33UF 16V ELECT PW RADIAL - UPW1C330MDD6
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1773-ND.
CAP 39UF 16V ELECT PW RADIAL - UPW1C390MDD
Order 'cap 39uf 16v elect pw radial - UPW1C390MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1774-ND.
CAP 47UF 16V ELECT PW RADIAL - UPW1C470MDD
Order 'cap 47uf 16v elect pw radial - UPW1C470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1775-ND.
Send this link via E-Mail
Help With This Screen
