DIODE ZENER 39V 1W POWERDI123 - DFLZ39-7 - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 30V 39V 1W Diodes Inc (VA) Surface Mount DFLZ39-7
| Digi-Key Part Number | DFLZ39DICT-ND |
1 10 100 250 500 1000 |
.56000 .44000 .30400 .24800 .23200 .18400 |
Extended Price
0.56 4.40 30.40 62.00 116.00 184.00 |
| Manufacturer Part Number | DFLZ39-7 | |||
| Description | DIODE ZENER 39V 1W POWERDI123 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DFLZ39-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 39V |
| Power - Max | 1W |
| Impedance (Max) (Zzt) | 40 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
| Current - Reverse Leakage @ Vr | 1µA @ 30V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | PowerDI 123 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DFLZ39 7 DFLZ397 DFLZ39DICT ND DFLZ39DICTND DFLZ39DICT |
DFLZ39-7 Specification Sheet
DIODE ZENER 39V 1W POWERDI123 - DFLZ39-7 (DFLZ39DICT-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 1µA @ 30V 39V 1W Diodes Inc (VA) Surface Mount DFLZ39-7DIODE ZENER 39V 1W POWERDI123 - DFLZ39-7
Order 'diode zener 39v 1w powerdi123 - DFLZ39-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ39DICT-ND.
DIODE ZENER 39V 1W POWERDI123 - DFLZ39-7
Order 'diode zener 39v 1w powerdi123 - DFLZ39-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ39DIDKR-ND.
DIODE ZENER 39V 1W POWERDI123 - DFLZ39-7
Order 'diode zener 39v 1w powerdi123 - DFLZ39-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLZ39DITR-ND.
DIODE ZENER 10V 1W POWERDI123 - DFLZ10-7
Order 'diode zener 10v 1w powerdi123 - DFLZ10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ10DICT-ND.
DIODE ZENER 12V 1W POWERDI123 - DFLZ12-7
Order 'diode zener 12v 1w powerdi123 - DFLZ12-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ12DICT-ND.
DIODE ZENER 15V 1W POWERDI123 - DFLZ15-7
Order 'diode zener 15v 1w powerdi123 - DFLZ15-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ15DICT-ND.
DIODE ZENER 16V 1W POWERDI123 - DFLZ16-7
Order 'diode zener 16v 1w powerdi123 - DFLZ16-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ16DICT-ND.
DIODE ZENER 18V 1W POWERDI123 - DFLZ18-7
Order 'diode zener 18v 1w powerdi123 - DFLZ18-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ18DICT-ND.
DIODE ZENER 20V 1W POWERDI123 - DFLZ20-7
Order 'diode zener 20v 1w powerdi123 - DFLZ20-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ20DICT-ND.
DIODE ZENER 24V 1W POWERDI123 - DFLZ24-7
Order 'diode zener 24v 1w powerdi123 - DFLZ24-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ24DICT-ND.
DIODE ZENER 27V 1W POWERDI123 - DFLZ27-7
Order 'diode zener 27v 1w powerdi123 - DFLZ27-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ27DICT-ND.
DIODE ZENER 30V 1W POWERDI123 - DFLZ30-7
Order 'diode zener 30v 1w powerdi123 - DFLZ30-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ30DICT-ND.
DIODE ZENER 33V 1W POWERDI123 - DFLZ33-7
Order 'diode zener 33v 1w powerdi123 - DFLZ33-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ33DICT-ND.
DIODE ZENER 5.1V 1W POWERDI123 - DFLZ5V1-7
Order 'diode zener 5.1v 1w powerdi123 - DFLZ5V1-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ5V1DICT-ND.
DIODE ZENER 5.6V 1W POWERDI123 - DFLZ5V6-7
Order 'diode zener 5.6v 1w powerdi123 - DFLZ5V6-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLZ5V6DICT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 1µA @ 30V 39V 1W Diodes Inc (VA) Surface Mount DFLZ39-7
Send this link via E-Mail
Help With This Screen
