CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHD - Capacitors
| Digi-Key Part Number | 493-1799-ND |
1 10 100 250 500 1000 5000 10000 25000 |
1.51000 1.19100 .89330 .79400 .67490 .59550 .53595 .51610 .49625 |
Extended Price
1.51 11.91 89.33 198.50 337.45 595.50 2679.75 5161.00 12406.25 |
| Manufacturer Part Number | UPW1C392MHD | |||
| Description | CAP 3900UF 16V ELECT PW RADIAL | |||
| Quantity Available | 151 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPW1C392MHD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 3900µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 8000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPW1C392MHD UPW1C392MHD 493 1799 ND 4931799ND 493-1799 |
UPW1C392MHD Specification Sheet
CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHD (493-1799-ND) - Capacitors
Related parts Capacitors :CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHD
Order 'cap 3900uf 16v elect pw radial - UPW1C392MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1799-ND.
CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHD6
Order 'cap 3900uf 16v elect pw radial - UPW1C392MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1800-ND.
CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHH6
Order 'cap 3900uf 16v elect pw radial - UPW1C392MHH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C392MHH6-ND.
CAP 3900UF 16V ELECT PW RADIAL - UPW1C392MHH
Order 'cap 3900uf 16v elect pw radial - UPW1C392MHH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C392MHH-ND.
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHD
Order 'cap 3900uf 16v elect he radial - UHE1C392MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1537-ND.
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHD6
Order 'cap 3900uf 16v elect he radial - UHE1C392MHD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1538-ND.
CAP 3900UF 16V ELECT HE RADIAL - UHE1C392MHD3
Order 'cap 3900uf 16v elect he radial - UHE1C392MHD3' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1539-ND.
CAP 10UF 16V ELECT PW RADIAL - UPW1C100MDD
Order 'cap 10uf 16v elect pw radial - UPW1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1767-ND.
CAP 15UF 16V ELECT PW RADIAL - UPW1C150MDD
Order 'cap 15uf 16v elect pw radial - UPW1C150MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1768-ND.
CAP 22UF 16V ELECT PW RADIAL - UPW1C220MDD
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1769-ND.
CAP 22UF 16V ELECT PW RADIAL - UPW1C220MDD6
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1770-ND.
CAP 27UF 16V ELECT PW RADIAL - UPW1C270MDD
Order 'cap 27uf 16v elect pw radial - UPW1C270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1771-ND.
CAP 33UF 16V ELECT PW RADIAL - UPW1C330MDD
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1772-ND.
CAP 33UF 16V ELECT PW RADIAL - UPW1C330MDD6
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1773-ND.
CAP 39UF 16V ELECT PW RADIAL - UPW1C390MDD
Order 'cap 39uf 16v elect pw radial - UPW1C390MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1774-ND.
Send this link via E-Mail
Help With This Screen
