DIODE ZENER SGL 300MW 20V SOT23 - DDZX20C-7 - Diodes, Rectifiers
| Digi-Key Part Number | DDZX20CDICT-ND |
1 10 100 250 500 1000 |
.50000 .36000 .21200 .15000 .12800 .10000 |
Extended Price
0.50 3.60 21.20 37.50 64.00 100.00 |
| Manufacturer Part Number | DDZX20C-7 | |||
| Description | DIODE ZENER SGL 300MW 20V SOT23 | |||
| Quantity Available | 2531 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDZX20C-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Voltage | 19.230 V [Min] |
| Voltage | 20.220 V [Max] |
| Voltage | 20.000 V [Typ] |
| Test Current | 10.0 mA [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Impedance - Resistance | 28.0 Ohms [Max] |
| Reverse Leakage Current | 50.00 nA @ 15.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 305.000 °C/W [Nom] |
| Marking | PJ |
| Output Current | 40.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDZX20C 7 DDZX20C7 DDZX20CDICT ND DDZX20CDICTND DDZX20CDICT |
DDZX20C-7 Specification Sheet
DIODE ZENER SGL 300MW 20V SOT23 - DDZX20C-7 (DDZX20CDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER SGL 300MW 20V SOT23 - DDZX20C-7
Order 'diode zener sgl 300mw 20v sot23 - DDZX20C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX20CDICT-ND.
DIODE ZENER SGL 300MW 20V SOT23 - DDZX20C-7
Order 'diode zener sgl 300mw 20v sot23 - DDZX20C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX20CDITR-ND.
DIODE ZENER SGL 300MW 20V SOT23 - DDZX20C-7
Order 'diode zener sgl 300mw 20v sot23 - DDZX20C-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZX20CDIDKR-ND.
DIODE ZENER SGL 300MW 12V SOT23 - DDZX12C-7
Order 'diode zener sgl 300mw 12v sot23 - DDZX12C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX12CDICT-ND.
DIODE ZENER SGL 300MW 12V SOT23 - DDZX12C-7
Order 'diode zener sgl 300mw 12v sot23 - DDZX12C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX12CDITR-ND.
DIODE ZENER SGL 300MW 13V SOT23 - DDZX13B-7
Order 'diode zener sgl 300mw 13v sot23 - DDZX13B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX13BDICT-ND.
DIODE ZENER SGL 300MW 13V SOT23 - DDZX13B-7
Order 'diode zener sgl 300mw 13v sot23 - DDZX13B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX13BDITR-ND.
DIODE ZENER SGL 300MW 18V SOT23 - DDZX18C-7
Order 'diode zener sgl 300mw 18v sot23 - DDZX18C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX18CDICT-ND.
DIODE ZENER SGL 300MW 18V SOT23 - DDZX18C-7
Order 'diode zener sgl 300mw 18v sot23 - DDZX18C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX18CDITR-ND.
DIODE ZENER SGL 300MW 24V SOT23 - DDZX24C-7
Order 'diode zener sgl 300mw 24v sot23 - DDZX24C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX24CDICT-ND.
DIODE ZENER SGL 300MW 24V SOT23 - DDZX24C-7
Order 'diode zener sgl 300mw 24v sot23 - DDZX24C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX24CDITR-ND.
DIODE ZENER SGL 300MW 5.6V SOT23 - DDZX5V6B-7
Order 'diode zener sgl 300mw 5.6v sot23 - DDZX5V6B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX5V6BDICT-ND.
DIODE ZENER SGL 300MW 5.6V SOT23 - DDZX5V6B-7
Order 'diode zener sgl 300mw 5.6v sot23 - DDZX5V6B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX5V6BDITR-ND.
DIODE ZENER SGL 300MW 6.2V SOT23 - DDZX6V2B-7
Order 'diode zener sgl 300mw 6.2v sot23 - DDZX6V2B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX6V2BDICT-ND.
DIODE ZENER SGL 300MW 6.2V SOT23 - DDZX6V2B-7
Order 'diode zener sgl 300mw 6.2v sot23 - DDZX6V2B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZX6V2BDITR-ND.
Send this link via E-Mail
Help With This Screen