DIODE ZENER 7.5V 200MW SOD-323 - DDZ9693S-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DDZ9693SDICT-ND |
1 10 100 250 500 1000 |
.50000 .36000 .21200 .15000 .12800 .10000 |
Extended Price
0.50 3.60 21.20 37.50 64.00 100.00 |
| Manufacturer Part Number | DDZ9693S-7 | |||
| Description | DIODE ZENER 7.5V 200MW SOD-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDZ9693S-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 7.5V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 100nA @ 5.7V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDZ9693S 7 DDZ9693S7 DDZ9693SDICT ND DDZ9693SDICTND DDZ9693SDICT |
DDZ9693S-7 Specification Sheet
DIODE ZENER 7.5V 200MW SOD-323 - DDZ9693S-7 (DDZ9693SDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 7.5V 200MW SOD-323 - DDZ9693S-7
Order 'diode zener 7.5v 200mw sod-323 - DDZ9693S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9693SDICT-ND.
DIODE ZENER 7.5V 200MW SOD-323 - DDZ9693S-7
Order 'diode zener 7.5v 200mw sod-323 - DDZ9693S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9693SDITR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - DDZ9693S-7
Order 'diode zener 7.5v 200mw sod-323 - DDZ9693S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9693SDIDKR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - BZT52C7V5S-7
Order 'diode zener 7.5v 200mw sod-323 - BZT52C7V5S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C7V5SDICT-ND.
DIODE ZENER 7.5V 200MW SOD-323 - BZT52C7V5S-7
Order 'diode zener 7.5v 200mw sod-323 - BZT52C7V5S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C7V5SDITR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - DDZ7V5CS-7
Order 'diode zener 7.5v 200mw sod-323 - DDZ7V5CS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ7V5CSDICT-ND.
DIODE ZENER 7.5V 200MW SOD-323 - DDZ7V5CS-7
Order 'diode zener 7.5v 200mw sod-323 - DDZ7V5CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ7V5CSDITR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - MMSZ5236BS-7
Order 'diode zener 7.5v 200mw sod-323 - MMSZ5236BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5236BSDICT-ND.
DIODE ZENER 7.5V 200MW SOD-323 - MMSZ5236BS-7
Order 'diode zener 7.5v 200mw sod-323 - MMSZ5236BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5236BSDITR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - MMSZ5236BS-7-F
Order 'diode zener 7.5v 200mw sod-323 - MMSZ5236BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5236BS-FDICT-ND.
DIODE ZENER 7.5V 200MW SOD-323 - MMSZ5236BS-7-F
Order 'diode zener 7.5v 200mw sod-323 - MMSZ5236BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5236BS-FDITR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - MMSZ5236BS-7-F
Order 'diode zener 7.5v 200mw sod-323 - MMSZ5236BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5236BS-FDIDKR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - DDZ7V5CS-7
Order 'diode zener 7.5v 200mw sod-323 - DDZ7V5CS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ7V5CSDIDKR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - UDZ7V5B-7
Order 'diode zener 7.5v 200mw sod-323 - UDZ7V5B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number UDZ7V5B-7DITR-ND.
DIODE ZENER 7.5V 200MW SOD-323 - UDZ7V5B-7
Order 'diode zener 7.5v 200mw sod-323 - UDZ7V5B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number UDZ7V5B-7DICT-ND.
Send this link via E-Mail
Help With This Screen
