DIODE ZENER 6.8V 200MW SOD-323 - DDZ9692S-7 - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 200mW Diodes Inc (VA) Surface Mount DDZ9692S-7
| Digi-Key Part Number | DDZ9692SDICT-ND |
1 10 100 250 500 1000 |
.52000 .36900 .24200 .18152 .16500 .13200 |
Extended Price
0.52 3.69 24.20 45.38 82.50 132.00 |
| Manufacturer Part Number | DDZ9692S-7 | |||
| Description | DIODE ZENER 6.8V 200MW SOD-323 | |||
| Quantity Available | 513 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDZ9692S-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 6.8V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 100nA @ 5.1V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-323 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDZ9692S 7 DDZ9692S7 DDZ9692SDICT ND DDZ9692SDICTND DDZ9692SDICT |
DDZ9692S-7 Specification Sheet
DIODE ZENER 6.8V 200MW SOD-323 - DDZ9692S-7 (DDZ9692SDICT-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 200mW Diodes Inc (VA) Surface Mount DDZ9692S-7DIODE ZENER 6.8V 200MW SOD-323 - DDZ9692S-7
Order 'diode zener 6.8v 200mw sod-323 - DDZ9692S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9692SDICT-ND.
DIODE ZENER 6.8V 200MW SOD-323 - DDZ9692S-7
Order 'diode zener 6.8v 200mw sod-323 - DDZ9692S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9692SDITR-ND.
DIODE ZENER 6.8V 200MW SOD-323 - DDZ9692S-7
Order 'diode zener 6.8v 200mw sod-323 - DDZ9692S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9692SDIDKR-ND.
DIODE ZENER 6.8V 200MW SOD-323 - BZT52C6V8S-7
Order 'diode zener 6.8v 200mw sod-323 - BZT52C6V8S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8SDICT-ND.
DIODE ZENER 6.8V 200MW SOD-323 - BZT52C6V8S-7
Order 'diode zener 6.8v 200mw sod-323 - BZT52C6V8S-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8SDITR-ND.
DIODE ZENER 6.8V 200MW SOD-323 - BZT52C6V8S-7-F
Order 'diode zener 6.8v 200mw sod-323 - BZT52C6V8S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8S-FDICT-ND.
DIODE ZENER 6.8V 200MW SOD-323 - BZT52C6V8S-7-F
Order 'diode zener 6.8v 200mw sod-323 - BZT52C6V8S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8S-FDITR-ND.
DIODE ZENER 6.8V 200MW SOD-323 - DDZ6V8CS-7
Order 'diode zener 6.8v 200mw sod-323 - DDZ6V8CS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ6V8CSDICT-ND.
DIODE ZENER 6.8V 200MW SOD-323 - DDZ6V8CS-7
Order 'diode zener 6.8v 200mw sod-323 - DDZ6V8CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V8CSDITR-ND.
DIODE ZENER 6.8V 200MW SOD-323 - MMSZ5235BS-7
Order 'diode zener 6.8v 200mw sod-323 - MMSZ5235BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5235BSDICT-ND.
DIODE ZENER 6.8V 200MW SOD-323 - MMSZ5235BS-7
Order 'diode zener 6.8v 200mw sod-323 - MMSZ5235BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5235BSDITR-ND.
DIODE ZENER 6.8V 200MW SOD-323 - MMSZ5235BS-7-F
Order 'diode zener 6.8v 200mw sod-323 - MMSZ5235BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5235BS-FDICT-ND.
DIODE ZENER 6.8V 200MW SOD-323 - MMSZ5235BS-7-F
Order 'diode zener 6.8v 200mw sod-323 - MMSZ5235BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5235BS-FDITR-ND.
DIODE ZENER 6.8V 200MW SOD-323 - MMSZ5235BS-7-F
Order 'diode zener 6.8v 200mw sod-323 - MMSZ5235BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5235BS-FDIDKR-ND.
DIODE ZENER 6.8V 200MW SOD-323 - BZT52C6V8S-7-F
Order 'diode zener 6.8v 200mw sod-323 - BZT52C6V8S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8S-FDIDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 200mW Diodes Inc (VA) Surface Mount DDZ9692S-7
Send this link via E-Mail
Help With This Screen
