Keywords:





Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 500mW Diodes Inc (VA) Surface Mount DDZ9692-7

DIODE ZENER 6.8V 500MW SOD-123 - DDZ9692-7 - Discrete Semiconductor Products

Digi-Key Part Number DDZ9692DICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.38000
.27000
.15900
.11252
.09600
.07500
Extended Price
0.38
2.70
15.90
28.13
48.00
75.00
Manufacturer Part NumberDDZ9692-7
DescriptionDIODE ZENER 6.8V 500MW SOD-123
Quantity Available 3
All prices are in USD

Purchase Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 500mW Diodes Inc (VA) Surface Mount DDZ9692-7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 500mW Diodes Inc (VA) Surface Mount DDZ9692-7
Technical/Catalog InformationDDZ9692-7
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)6.8V
Power - Max500mW
Impedance (Max) (Zzt)-
Voltage - Forward (Vf) (Max) @ If900mV @ 10mA
Current - Reverse Leakage @ Vr100nA @ 5.1V
Tolerance±5%
Mounting TypeSurface Mount
Package / CaseSOD-123
PackagingCut Tape (CT)
Operating Temperature-65°C ~ 150°C
Drawing Number*
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DDZ9692 7
DDZ96927
DDZ9692DICT ND
DDZ9692DICTND
DDZ9692DICT

DDZ9692-7 Specification Sheet

Image of DIODE ZENER 6.8V 500MW SOD-123 - DDZ9692-7

DIODE ZENER 6.8V 500MW SOD-123 - DDZ9692-7 (DDZ9692DICT-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 500mW Diodes Inc (VA) Surface Mount DDZ9692-7
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 500mW Diodes Inc (VA) Surface Mount DDZ9692-7
 Order 'diode zener 6.8v 500mw sod-123 - DDZ9692-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9692DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 500mW Diodes Inc Surface Mount DDZ9692-7
 Order 'diode zener 6.8v 500mw sod-123 - DDZ9692-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9692DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 500mW Diodes Inc (VA) Surface Mount DDZ9692-7
 Order 'diode zener 6.8v 500mw sod-123 - DDZ9692-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9692DIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 4V 6.8V 500mW Diodes Inc (VA) Surface Mount BZT52C6V8-7
 Order 'diode zener 6.8v 500mw sod-123 - BZT52C6V8-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8-7DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 4V 6.8V 500mW Diodes Inc Surface Mount BZT52C6V8-7
 Order 'diode zener 6.8v 500mw sod-123 - BZT52C6V8-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8-7DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 4V 6.8V 500mW Diodes Inc (VA) Surface Mount BZT52C6V8-7-F
 Order 'diode zener 6.8v 500mw sod-123 - BZT52C6V8-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 4V 6.8V 500mW Diodes Inc Surface Mount BZT52C6V8-7-F
 Order 'diode zener 6.8v 500mw sod-123 - BZT52C6V8-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Diodes Inc (VA) Surface Mount MMSZ5235B-7
 Order 'diode zener 6.8v 500mw sod-123 - MMSZ5235B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5235BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Diodes Inc Surface Mount MMSZ5235B-7
 Order 'diode zener 6.8v 500mw sod-123 - MMSZ5235B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5235BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Diodes Inc (VA) Surface Mount MMSZ5235B-7-F
 Order 'diode zener 6.8v 500mw sod-123 - MMSZ5235B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5235B-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Diodes Inc Surface Mount MMSZ5235B-7-F
 Order 'diode zener 6.8v 500mw sod-123 - MMSZ5235B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5235B-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 5V 6.8V 500mW Diodes Inc (VA) Surface Mount MMSZ5235B-7-F
 Order 'diode zener 6.8v 500mw sod-123 - MMSZ5235B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5235B-FDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 2µA @ 4V 6.8V 500mW Diodes Inc (VA) Surface Mount BZT52C6V8-7-F
 Order 'diode zener 6.8v 500mw sod-123 - BZT52C6V8-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8-FDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5V 6.8V 500mW Diodes Inc Surface Mount DDZ6V8B-7
 Order 'diode zener 6.8v 500mw sod-123 - DDZ6V8B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V8B-7-ND.
Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5V 6.8V 500mW Diodes Inc Surface Mount DDZ6V8C-7
 Order 'diode zener 6.8v 500mw sod-123 - DDZ6V8C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V8C-7-ND.

Options for Diode - Zener - Single Discrete Semiconductor Product 100nA @ 5.1V 6.8V 500mW Diodes Inc (VA) Surface Mount DDZ9692-7
Send this link via E-Mail
Help With This Screen

DIODE ZENER 6.8V 500MW SOD-123 - DDZ9692-7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 6.8V 500MW SOD-123 - DDZ6V8C-7 Next: DIODE ZENER 6.8V 500MW SOD-123 - DDZ9692-7
DIODE ZENER 6.8V 500MW SOD-123 - DDZ9692-7