Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 6.2V 500mW Diodes Inc (VA) Surface Mount DDZ9691-7
DIODE ZENER 6.2V 500MW SOD-123 - DDZ9691-7
| Digi-Key Part Number | DDZ9691DICT-ND |
1 10 100 250 500 1000 |
.43000 .30200 .19800 .14852 .13500 .10800 |
Extended Price
0.43 3.02 19.80 37.13 67.50 108.00 |
| Manufacturer Part Number | DDZ9691-7 | |||
| Description | DIODE ZENER 6.2V 500MW SOD-123 | |||
| Quantity Available | 1193 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDZ9691-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 6.2V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | - |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 1µA @ 5V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDZ9691 7 DDZ96917 DDZ9691DICT ND DDZ9691DICTND DDZ9691DICT |
DDZ9691-7 Specification Sheet
DIODE ZENER 6.2V 500MW SOD-123 - DDZ9691-7 (DDZ9691DICT-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 6.2V 500mW Diodes Inc (VA) Surface Mount DDZ9691-7Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 6.2V 500mW Diodes Inc (VA) Surface Mount DDZ9691-7
Order 'diode zener 6.2v 500mw sod-123 - DDZ9691-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9691DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 6.2V 500mW Diodes Inc Surface Mount DDZ9691-7
Order 'diode zener 6.2v 500mw sod-123 - DDZ9691-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9691DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 6.2V 500mW Diodes Inc (VA) Surface Mount DDZ9691-7
Order 'diode zener 6.2v 500mw sod-123 - DDZ9691-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9691DIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 4V 6.2V 500mW Diodes Inc (VA) Surface Mount BZT52C6V2-7
Order 'diode zener 6.2v 500mw sod-123 - BZT52C6V2-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V2-7DICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 4V 6.2V 500mW Diodes Inc Surface Mount BZT52C6V2-7
Order 'diode zener 6.2v 500mw sod-123 - BZT52C6V2-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V2-7DITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 4V 6.2V 500mW Diodes Inc (VA) Surface Mount BZT52C6V2-7-F
Order 'diode zener 6.2v 500mw sod-123 - BZT52C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V2-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 4V 6.2V 500mW Diodes Inc Surface Mount BZT52C6V2-7-F
Order 'diode zener 6.2v 500mw sod-123 - BZT52C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V2-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 4V 6.2V 500mW Diodes Inc (VA) Surface Mount DDZ6V2B-7
Order 'diode zener 6.2v 500mw sod-123 - DDZ6V2B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ6V2BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 4V 6.2V 500mW Diodes Inc Surface Mount DDZ6V2B-7
Order 'diode zener 6.2v 500mw sod-123 - DDZ6V2B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V2BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 4V 6.2V 500mW Diodes Inc (VA) Surface Mount MMSZ5234B-7
Order 'diode zener 6.2v 500mw sod-123 - MMSZ5234B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5234BDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 4V 6.2V 500mW Diodes Inc Surface Mount MMSZ5234B-7
Order 'diode zener 6.2v 500mw sod-123 - MMSZ5234B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5234BDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 4V 6.2V 500mW Diodes Inc (VA) Surface Mount MMSZ5234B-7-F
Order 'diode zener 6.2v 500mw sod-123 - MMSZ5234B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5234B-FDICT-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 4V 6.2V 500mW Diodes Inc Surface Mount MMSZ5234B-7-F
Order 'diode zener 6.2v 500mw sod-123 - MMSZ5234B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5234B-FDITR-ND.
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 4V 6.2V 500mW Diodes Inc (VA) Surface Mount MMSZ5234B-7-F
Order 'diode zener 6.2v 500mw sod-123 - MMSZ5234B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5234B-FDIDKR-ND.
Diode - Zener - Single Discrete Semiconductor Product 3µA @ 4V 6.2V 500mW Diodes Inc (VA) Surface Mount BZT52C6V2-7-F
Order 'diode zener 6.2v 500mw sod-123 - BZT52C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V2-FDIDKR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5V 6.2V 500mW Diodes Inc (VA) Surface Mount DDZ9691-7
Send this link via E-Mail
Help With This Screen
