DIODE ZENER 500MW 5.6V LF SOD123 - DDZ9690-7 - Diodes, Rectifiers
| Digi-Key Part Number | DDZ9690DITR-ND |
3000 6000 12000 27000 51000 102000 |
.08100 .07650 .06975 .06525 .05985 .05625 |
Extended Price
243.00 459.00 837.00 1761.75 3052.35 5737.50 |
| Manufacturer Part Number | DDZ9690-7 | |||
| Description | DIODE ZENER 500MW 5.6V LF SOD123 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDZ9690-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 5.320 V [Min] |
| Voltage | 5.880 V [Max] |
| Voltage | 5.600 V [Typ] |
| Test Current | 50.0 µA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Reverse Leakage Current | 2.00 µA @ 4.0 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 305.000 °C/W [Nom] |
| Marking | HJ |
| Output Current | 40.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDZ9690 7 DDZ96907 DDZ9690DITR ND DDZ9690DITRND DDZ9690DITR |
DDZ9690-7 Specification Sheet
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ9690-7 (DDZ9690DITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 5.6V LF SOD123 - DDZ9690-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ9690-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9690DICT-ND.
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ9690-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ9690-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9690DITR-ND.
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ9690-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ9690-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ9690DIDKR-ND.
DIODE ZENER 500MW 3.0V MINIMELF - ZMM5225B-13
Order 'diode zener 500mw 3.0v minimelf - ZMM5225B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5225B-13-ND.
DIODE ZENER 500MW 3.3V MINIMELF - ZMM5226B-13
Order 'diode zener 500mw 3.3v minimelf - ZMM5226B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5226B-13-ND.
DIODE ZENER 500MW 3.6V MINIMELF - ZMM5227B-13
Order 'diode zener 500mw 3.6v minimelf - ZMM5227B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5227B-13-ND.
DIODE ZENER 500MW 3.9V MINIMELF - ZMM5228B-13
Order 'diode zener 500mw 3.9v minimelf - ZMM5228B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5228B-13-ND.
DIODE ZENER 500MW 4.3V MINIMELF - ZMM5229B-13
Order 'diode zener 500mw 4.3v minimelf - ZMM5229B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5229B-13-ND.
DIODE ZENER 500MW 4.7V MINIMELF - ZMM5230B-13
Order 'diode zener 500mw 4.7v minimelf - ZMM5230B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5230B-13-ND.
DIODE ZENER 500MW 5.1V MINIMELF - ZMM5231B-13
Order 'diode zener 500mw 5.1v minimelf - ZMM5231B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5231B-13-ND.
DIODE ZENER 500MW 5.6V MINIMELF - ZMM5232B-13
Order 'diode zener 500mw 5.6v minimelf - ZMM5232B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5232B-13-ND.
DIODE ZENER 500MW 6.0V MINIMELF - ZMM5233B-13
Order 'diode zener 500mw 6.0v minimelf - ZMM5233B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5233B-13-ND.
DIODE ZENER 500MW 6.2V MINIMELF - ZMM5234B-13
Order 'diode zener 500mw 6.2v minimelf - ZMM5234B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5234B-13-ND.
DIODE ZENER 500MW 6.8V MINIMELF - ZMM5235B-13
Order 'diode zener 500mw 6.8v minimelf - ZMM5235B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5235B-13-ND.
DIODE ZENER 500MW 7.5V MINIMELF - ZMM5236B-13
Order 'diode zener 500mw 7.5v minimelf - ZMM5236B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5236B-13-ND.
Send this link via E-Mail
Help With This Screen