DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7 - Diodes, Rectifiers
| Digi-Key Part Number | DDZ5V6BDICT-ND |
1 10 100 250 500 1000 |
.43000 .30200 .19800 .14852 .13500 .10800 |
Extended Price
0.43 3.02 19.80 37.13 67.50 108.00 |
| Manufacturer Part Number | DDZ5V6B-7 | |||
| Description | DIODE ZENER 500MW 5.6V LF SOD123 | |||
| Quantity Available | 695 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDZ5V6B-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 5.450 V [Min] |
| Voltage | 5.730 V [Max] |
| Voltage | 5.600 V [Typ] |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 11.0 Ohms [Max] |
| Reverse Leakage Current | 500.00 nA @ 2.5 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Junction to Ambient | 305.000 °C/W [Nom] |
| Marking | KN |
| Output Current | 40.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDZ5V6B 7 DDZ5V6B7 DDZ5V6BDICT ND DDZ5V6BDICTND DDZ5V6BDICT |
DDZ5V6B-7 Specification Sheet
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7 (DDZ5V6BDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ5V6B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V6BDICT-ND.
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ5V6B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V6BDITR-ND.
DIODE ZENER 500MW 5.6V LF SOD123 - DDZ5V6B-7
Order 'diode zener 500mw 5.6v lf sod123 - DDZ5V6B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ5V6BDIDKR-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
Order 'diode zener 500mw 12v lf sod123 - DDZ12C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ12CDICT-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
Order 'diode zener 500mw 12v lf sod123 - DDZ12C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ12CDITR-ND.
DIODE ZENER 500MW 13V LF SOD123 - DDZ13B-7
Order 'diode zener 500mw 13v lf sod123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BDICT-ND.
DIODE ZENER 500MW 13V LF SOD123 - DDZ13B-7
Order 'diode zener 500mw 13v lf sod123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BDITR-ND.
DIODE ZENER 500MW 18V LF SOD123 - DDZ18C-7
Order 'diode zener 500mw 18v lf sod123 - DDZ18C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CDICT-ND.
DIODE ZENER 500MW 18V LF SOD123 - DDZ18C-7
Order 'diode zener 500mw 18v lf sod123 - DDZ18C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CDITR-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ20C-7
Order 'diode zener 500mw 20v lf sod123 - DDZ20C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CDICT-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ20C-7
Order 'diode zener 500mw 20v lf sod123 - DDZ20C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CDITR-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ24C-7
Order 'diode zener 500mw 24v lf sod123 - DDZ24C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CDICT-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ24C-7
Order 'diode zener 500mw 24v lf sod123 - DDZ24C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CDITR-ND.
DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7
Order 'diode zener 500mw 5.1v lf sod123 - DDZ5V1B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V1BDICT-ND.
DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7
Order 'diode zener 500mw 5.1v lf sod123 - DDZ5V1B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V1BDITR-ND.
Send this link via E-Mail
Help With This Screen