DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7
| Digi-Key Part Number | DDZ5V1BDITR-ND |
3000 6000 12000 27000 51000 102000 |
.08100 .07650 .06975 .06525 .05985 .05625 |
Extended Price
243.00 459.00 837.00 1761.75 3052.35 5737.50 |
| Manufacturer Part Number | DDZ5V1B-7 | |||
| Description | DIODE ZENER 500MW 5.1V LF SOD123 | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DDZ5V1B-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Voltage | 4.940 V [Min] |
| Voltage | 5.200 V [Max] |
| Voltage | 5.100 V [Typ] |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 500.000 mW [Max] |
| Impedance - Resistance | 17.0 Ohms [Max] |
| Reverse Leakage Current | 5.00 µA @ 1.5 V |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Junction to Ambient | 305.000 °C/W [Nom] |
| Marking | KM |
| Output Current | 40.00 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DDZ5V1B 7 DDZ5V1B7 DDZ5V1BDITR ND DDZ5V1BDITRND DDZ5V1BDITR |
DDZ5V1B-7 Specification Sheet
DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7 (DDZ5V1BDITR-ND)
Related parts:DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7
Order 'diode zener 500mw 5.1v lf sod123 - DDZ5V1B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V1BDICT-ND.
DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7
Order 'diode zener 500mw 5.1v lf sod123 - DDZ5V1B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V1BDITR-ND.
DIODE ZENER 500MW 5.1V LF SOD123 - DDZ5V1B-7
Order 'diode zener 500mw 5.1v lf sod123 - DDZ5V1B-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ5V1BDIDKR-ND.
DIODE ZENER 500MW 4.3V SOD123 - MMSZ4687T1
Order 'diode zener 500mw 4.3v sod123 - MMSZ4687T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4687T1OSDKR-ND.
DIODE ZENER 500MW 11V DO35 2% - 1N5241C-TP
Order 'diode zener 500mw 11v do35 2% - 1N5241C-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 1N5241C-TP-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
Order 'diode zener 500mw 12v lf sod123 - DDZ12C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ12CDICT-ND.
DIODE ZENER 500MW 12V LF SOD123 - DDZ12C-7
Order 'diode zener 500mw 12v lf sod123 - DDZ12C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ12CDITR-ND.
DIODE ZENER 500MW 13V LF SOD123 - DDZ13B-7
Order 'diode zener 500mw 13v lf sod123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BDICT-ND.
DIODE ZENER 500MW 13V LF SOD123 - DDZ13B-7
Order 'diode zener 500mw 13v lf sod123 - DDZ13B-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BDITR-ND.
DIODE ZENER 500MW 18V LF SOD123 - DDZ18C-7
Order 'diode zener 500mw 18v lf sod123 - DDZ18C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CDICT-ND.
DIODE ZENER 500MW 18V LF SOD123 - DDZ18C-7
Order 'diode zener 500mw 18v lf sod123 - DDZ18C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CDITR-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ20C-7
Order 'diode zener 500mw 20v lf sod123 - DDZ20C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CDICT-ND.
DIODE ZENER 500MW 20V LF SOD123 - DDZ20C-7
Order 'diode zener 500mw 20v lf sod123 - DDZ20C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CDITR-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ24C-7
Order 'diode zener 500mw 24v lf sod123 - DDZ24C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CDICT-ND.
DIODE ZENER 500MW 24V LF SOD123 - DDZ24C-7
Order 'diode zener 500mw 24v lf sod123 - DDZ24C-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CDITR-ND.
Send this link via E-Mail
Help With This Screen