Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7 - Diodes, Rectifiers

Digi-Key Part Number DDZ13BSDICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
.52000
.36900
.24200
.18152
.16500
.13200
Extended Price
0.52
3.69
24.20
45.38
82.50
132.00
Manufacturer Part NumberDDZ13BS-7
DescriptionDIODE ZENER 200MW 13V LF SOD323
Quantity Available 1437
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDDZ13BS-7
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOD-323
Voltage12.550 V [Min]
Voltage13.210 V [Max]
Voltage13.000 V [Typ]
Test Current10.0 mA [Nom]
Power Dissipation200.000 mW [Max]
Impedance - Resistance14.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 10.0 V
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingCut Tape
Junction to Ambient625.000 °C/W [Nom]
MarkingKW
Output Current40.00 mA [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DDZ13BS 7
DDZ13BS7
DDZ13BSDICT ND
DDZ13BSDICTND
DDZ13BSDICT

DDZ13BS-7 Specification Sheet

Image of DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7

DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7 (DDZ13BSDICT-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7
 Order 'diode zener 200mw 13v lf sod323 - DDZ13BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BSDICT-ND.
DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7
 Order 'diode zener 200mw 13v lf sod323 - DDZ13BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ13BSDITR-ND.
DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7
 Order 'diode zener 200mw 13v lf sod323 - DDZ13BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ13BSDIDKR-ND.
DIODE ZENER 200MW 18V LF SOD323 - DDZ18CS-7
 Order 'diode zener 200mw 18v lf sod323 - DDZ18CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CSDICT-ND.
DIODE ZENER 200MW 18V LF SOD323 - DDZ18CS-7
 Order 'diode zener 200mw 18v lf sod323 - DDZ18CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ18CSDITR-ND.
DIODE ZENER 200MW 20V LF SOD323 - DDZ20CS-7
 Order 'diode zener 200mw 20v lf sod323 - DDZ20CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CSDICT-ND.
DIODE ZENER 200MW 20V LF SOD323 - DDZ20CS-7
 Order 'diode zener 200mw 20v lf sod323 - DDZ20CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ20CSDITR-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ24CS-7
 Order 'diode zener 200mw 24v lf sod323 - DDZ24CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CSDICT-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ24CS-7
 Order 'diode zener 200mw 24v lf sod323 - DDZ24CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ24CSDITR-ND.
DIODE ZENER 200MW 5.6V LF SOD323 - DDZ5V6BS-7
 Order 'diode zener 200mw 5.6v lf sod323 - DDZ5V6BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V6BSDICT-ND.
DIODE ZENER 200MW 5.6V LF SOD323 - DDZ5V6BS-7
 Order 'diode zener 200mw 5.6v lf sod323 - DDZ5V6BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ5V6BSDITR-ND.
DIODE ZENER 200MW 6.8V LF SOD323 - DDZ6V8CS-7
 Order 'diode zener 200mw 6.8v lf sod323 - DDZ6V8CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V8CSDICT-ND.
DIODE ZENER 200MW 6.8V LF SOD323 - DDZ6V8CS-7
 Order 'diode zener 200mw 6.8v lf sod323 - DDZ6V8CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ6V8CSDITR-ND.
DIODE ZENER 200MW 7.5V LF SOD323 - DDZ7V5CS-7
 Order 'diode zener 200mw 7.5v lf sod323 - DDZ7V5CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ7V5CSDICT-ND.
DIODE ZENER 200MW 7.5V LF SOD323 - DDZ7V5CS-7
 Order 'diode zener 200mw 7.5v lf sod323 - DDZ7V5CS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDZ7V5CSDITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 200MW 13V 1005 - CZRF52C13 Next: DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7