Diode - Zener - Single Discrete Semiconductor Product 10µA @ 28.8V 36V 700mW Toshiba Surface Mount CRZ36(TE85L,Q)
DIODE ZENER 36V 700MW 3-2A1A - CRZ36(TE85L,Q) - Discrete Semiconductor Products
| Digi-Key Part Number | CRZ36(TE85L,Q)-ND |
3000 |
.19370 |
Extended Price
581.10 |
| Manufacturer Part Number | CRZ36(TE85L,Q) | |||
| Description | DIODE ZENER 36V 700MW 3-2A1A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRZ36(TE85L,Q) |
| Vendor | Toshiba |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 36V |
| Power - Max | 700mW |
| Impedance (Max) (Zzt) | 30 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 200mA |
| Current - Reverse Leakage @ Vr | 10µA @ 28.8V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | 3-2A1A (S-Flat) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRZ36 TE85L,Q CRZ36TE85L,Q |
CRZ36(TE85L,Q) Specification Sheet
DIODE ZENER 36V 700MW 3-2A1A - CRZ36(TE85L,Q) (CRZ36(TE85L,Q)-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 10µA @ 28.8V 36V 700mW Toshiba Surface Mount CRZ36(TE85L,Q)Diode - Zener - Single Discrete Semiconductor Product 10µA @ 28.8V 36V 700mW Toshiba Surface Mount CRZ36(TE85L,Q)
Order 'diode zener 36v 700mw 3-2a1a - CRZ36(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ36(TE85L,Q)-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 28.8V 36V 700mW Toshiba (VA) Surface Mount CRZ36(TE85L)
Order 'diode zener 36v 700mw 3-2a1a - CRZ36(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number CRZ36CT-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 28.8V 36V 700mW Toshiba Surface Mount CRZ36(TE85L)
Order 'diode zener 36v 700mw 3-2a1a - CRZ36(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ36TR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 6V 10V 700mW Toshiba (VA) Surface Mount CRZ10(TE85L)
Order 'diode zener 10v 700mw 3-2a1a - CRZ10(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number CRZ10CT-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 6V 10V 700mW Toshiba Surface Mount CRZ10(TE85L,Q)
Order 'diode zener 10v 700mw 3-2a1a - CRZ10(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ10(TE85L,Q)-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 6V 10V 700mW Toshiba Surface Mount CRZ10(TE85L)
Order 'diode zener 10v 700mw 3-2a1a - CRZ10(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ10TR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 7V 11V 700mW Toshiba (VA) Surface Mount CRZ11(TE85L)
Order 'diode zener 11v 700mw 3-2a1a - CRZ11(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number CRZ11CT-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 7V 11V 700mW Toshiba Surface Mount CRZ11(TE85L,Q)
Order 'diode zener 11v 700mw 3-2a1a - CRZ11(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ11(TE85L,Q)-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 7V 11V 700mW Toshiba Surface Mount CRZ11(TE85L)
Order 'diode zener 11v 700mw 3-2a1a - CRZ11(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ11TR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 8V 12V 700mW Toshiba (VA) Surface Mount CRZ12(TE85L)
Order 'diode zener 12v 700mw 3-2a1a - CRZ12(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number CRZ12CT-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 8V 12V 700mW Toshiba Surface Mount CRZ12(TE85L,Q)
Order 'diode zener 12v 700mw 3-2a1a - CRZ12(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ12(TE85L,Q)-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 8V 12V 700mW Toshiba Surface Mount CRZ12(TE85L)
Order 'diode zener 12v 700mw 3-2a1a - CRZ12(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ12TR-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 9V 13V 700mW Toshiba (VA) Surface Mount CRZ13(TE85L)
Order 'diode zener 13v 700mw 3-2a1a - CRZ13(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number CRZ13CT-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 9V 13V 700mW Toshiba Surface Mount CRZ13(TE85L,Q)
Order 'diode zener 13v 700mw 3-2a1a - CRZ13(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ13(TE85L,Q)-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 9V 13V 700mW Toshiba Surface Mount CRZ13(TE85L)
Order 'diode zener 13v 700mw 3-2a1a - CRZ13(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ13TR-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 10µA @ 28.8V 36V 700mW Toshiba Surface Mount CRZ36(TE85L,Q)
Send this link via E-Mail
Help With This Screen
