DIODE ZENER 30V 700MW 3-2A1A - CRZ30(TE85L) - Diodes, Rectifiers
| Digi-Key Part Number | CRZ30TR-ND |
3000 |
.11475 |
Extended Price
344.25 |
| Manufacturer Part Number | CRZ30(TE85L) | |||
| Description | DIODE ZENER 30V 700MW 3-2A1A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRZ30(TE85L) |
| Vendor | Toshiba |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | S-Flat™ (3-2A1A) |
| Voltage | 30.000 V [Typ] |
| Test Current | 10.0 mA [Nom] |
| Power Dissipation | 700.000 mW [Max] |
| Impedance - Resistance | 30.0 Ohms [Max] |
| Reverse Leakage Current | 10.00 µA @ 21.0 V |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRZ30 TE85L CRZ30TE85L CRZ30TR ND CRZ30TRND CRZ30TR |
CRZ30(TE85L) Specification Sheet
DIODE ZENER 30V 700MW 3-2A1A - CRZ30(TE85L) (CRZ30TR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 30V 700MW 3-2A1A - CRZ30(TE85L)
Order 'diode zener 30v 700mw 3-2a1a - CRZ30(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ30CT-ND.
DIODE ZENER 30V 700MW 3-2A1A - CRZ30(TE85L,Q)
Order 'diode zener 30v 700mw 3-2a1a - CRZ30(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ30(TE85L,Q)-ND.
DIODE ZENER 30V 700MW 3-2A1A - CRZ30(TE85L)
Order 'diode zener 30v 700mw 3-2a1a - CRZ30(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ30TR-ND.
DIODE ZENER 10V 700MW 3-2A1A - CRZ10(TE85L)
Order 'diode zener 10v 700mw 3-2a1a - CRZ10(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ10CT-ND.
DIODE ZENER 10V 700MW 3-2A1A - CRZ10(TE85L,Q)
Order 'diode zener 10v 700mw 3-2a1a - CRZ10(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ10(TE85L,Q)-ND.
DIODE ZENER 10V 700MW 3-2A1A - CRZ10(TE85L)
Order 'diode zener 10v 700mw 3-2a1a - CRZ10(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ10TR-ND.
DIODE ZENER 11V 700MW 3-2A1A - CRZ11(TE85L)
Order 'diode zener 11v 700mw 3-2a1a - CRZ11(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ11CT-ND.
DIODE ZENER 11V 700MW 3-2A1A - CRZ11(TE85L,Q)
Order 'diode zener 11v 700mw 3-2a1a - CRZ11(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ11(TE85L,Q)-ND.
DIODE ZENER 11V 700MW 3-2A1A - CRZ11(TE85L)
Order 'diode zener 11v 700mw 3-2a1a - CRZ11(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ11TR-ND.
DIODE ZENER 12V 700MW 3-2A1A - CRZ12(TE85L)
Order 'diode zener 12v 700mw 3-2a1a - CRZ12(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ12CT-ND.
DIODE ZENER 12V 700MW 3-2A1A - CRZ12(TE85L,Q)
Order 'diode zener 12v 700mw 3-2a1a - CRZ12(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ12(TE85L,Q)-ND.
DIODE ZENER 12V 700MW 3-2A1A - CRZ12(TE85L)
Order 'diode zener 12v 700mw 3-2a1a - CRZ12(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ12TR-ND.
DIODE ZENER 13V 700MW 3-2A1A - CRZ13(TE85L)
Order 'diode zener 13v 700mw 3-2a1a - CRZ13(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ13CT-ND.
DIODE ZENER 13V 700MW 3-2A1A - CRZ13(TE85L,Q)
Order 'diode zener 13v 700mw 3-2a1a - CRZ13(TE85L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ13(TE85L,Q)-ND.
DIODE ZENER 13V 700MW 3-2A1A - CRZ13(TE85L)
Order 'diode zener 13v 700mw 3-2a1a - CRZ13(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CRZ13TR-ND.
Send this link via E-Mail
Help With This Screen