CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD
| Digi-Key Part Number | 493-1785-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.49000 .34400 .22680 .19320 .16800 .14280 .12600 .11760 .11340 |
Extended Price
0.49 3.44 22.68 48.30 84.00 142.80 630.00 1176.00 2835.00 |
| Manufacturer Part Number | UPW1C471MPD | |||
| Description | CAP 470UF 16V ELECT PW RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPW1C471MPD |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.492" H (10.00mm x 12.50mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPW1C471MPD UPW1C471MPD 493 1785 ND 4931785ND 493-1785 |
UPW1C471MPD Specification Sheet
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD (493-1785-ND)
Related parts :CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD
Order 'cap 470uf 16v elect pw radial - UPW1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1785-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPD6
Order 'cap 470uf 16v elect pw radial - UPW1C471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1786-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPH6
Order 'cap 470uf 16v elect pw radial - UPW1C471MPH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C471MPH6-ND.
CAP 470UF 16V ELECT PW RADIAL - UPW1C471MPH
Order 'cap 470uf 16v elect pw radial - UPW1C471MPH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C471MPH-ND.
CAP 470UF 16V ELECT VR RADIAL - UVR1C471MPD
Order 'cap 470uf 16v elect vr radial - UVR1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1043-ND.
CAP 470UF 16V ELECT VZ RADIAL - UVZ1C471MPD
Order 'cap 470uf 16v elect vz radial - UVZ1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1286-ND.
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPD
Order 'cap 470uf 16v elect he radial - UHE1C471MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1522-ND.
CAP 470UF 16V ELECT HE RADIAL - UHE1C471MPD6
Order 'cap 470uf 16v elect he radial - UHE1C471MPD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1523-ND.
CAP 10UF 16V ELECT PW RADIAL - UPW1C100MDD
Order 'cap 10uf 16v elect pw radial - UPW1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1767-ND.
CAP 15UF 16V ELECT PW RADIAL - UPW1C150MDD
Order 'cap 15uf 16v elect pw radial - UPW1C150MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1768-ND.
CAP 22UF 16V ELECT PW RADIAL - UPW1C220MDD
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1769-ND.
CAP 22UF 16V ELECT PW RADIAL - UPW1C220MDD6
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1770-ND.
CAP 27UF 16V ELECT PW RADIAL - UPW1C270MDD
Order 'cap 27uf 16v elect pw radial - UPW1C270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1771-ND.
CAP 33UF 16V ELECT PW RADIAL - UPW1C330MDD
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1772-ND.
CAP 33UF 16V ELECT PW RADIAL - UPW1C330MDD6
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1773-ND.
Send this link via E-Mail
Help With This Screen
