CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDD6 - Capacitors
| Digi-Key Part Number | 493-1777-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.32000 .22500 .13500 .11252 .10126 .08550 .07650 .07200 .06750 |
Extended Price
0.32 2.25 13.50 28.13 50.63 85.50 382.50 720.00 1687.50 |
| Manufacturer Part Number | UPW1C560MDD6 | |||
| Description | CAP 56UF 16V ELECT PW RADIAL | |||
| Quantity Available | 2160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPW1C560MDD6 |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 56µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.276" H (6.30mm x 7.00mm) |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPW1C560MDD6 UPW1C560MDD6 493 1777 ND 4931777ND 493-1777 |
UPW1C560MDD6 Specification Sheet
CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDD6 (493-1777-ND) - Capacitors
Related parts Capacitors :CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDD6
Order 'cap 56uf 16v elect pw radial - UPW1C560MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1777-ND.
CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDD
Order 'cap 56uf 16v elect pw radial - UPW1C560MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1776-ND.
CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDH6
Order 'cap 56uf 16v elect pw radial - UPW1C560MDH6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C560MDH6-ND.
CAP 56UF 16V ELECT PW RADIAL - UPW1C560MDH
Order 'cap 56uf 16v elect pw radial - UPW1C560MDH' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UPW1C560MDH-ND.
CAP 56UF 16V ELECT HE RADIAL - UHE1C560MDD
Order 'cap 56uf 16v elect he radial - UHE1C560MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1519-ND.
CAP 10UF 16V ELECT PW RADIAL - UPW1C100MDD
Order 'cap 10uf 16v elect pw radial - UPW1C100MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1767-ND.
CAP 15UF 16V ELECT PW RADIAL - UPW1C150MDD
Order 'cap 15uf 16v elect pw radial - UPW1C150MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1768-ND.
CAP 22UF 16V ELECT PW RADIAL - UPW1C220MDD
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1769-ND.
CAP 22UF 16V ELECT PW RADIAL - UPW1C220MDD6
Order 'cap 22uf 16v elect pw radial - UPW1C220MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1770-ND.
CAP 27UF 16V ELECT PW RADIAL - UPW1C270MDD
Order 'cap 27uf 16v elect pw radial - UPW1C270MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1771-ND.
CAP 33UF 16V ELECT PW RADIAL - UPW1C330MDD
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1772-ND.
CAP 33UF 16V ELECT PW RADIAL - UPW1C330MDD6
Order 'cap 33uf 16v elect pw radial - UPW1C330MDD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1773-ND.
CAP 39UF 16V ELECT PW RADIAL - UPW1C390MDD
Order 'cap 39uf 16v elect pw radial - UPW1C390MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1774-ND.
CAP 47UF 16V ELECT PW RADIAL - UPW1C470MDD
Order 'cap 47uf 16v elect pw radial - UPW1C470MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1775-ND.
CAP 82UF 16V ELECT PW RADIAL - UPW1C820MDD
Order 'cap 82uf 16v elect pw radial - UPW1C820MDD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1778-ND.
Send this link via E-Mail
Help With This Screen
