DIODE ZENER 1W 4.7V 5% DO-41 - BZX85C4V7
| Digi-Key Part Number | BZX85C4V7-ND |
12000 |
.02244 |
Extended Price
269.28 |
| Manufacturer Part Number | BZX85C4V7 | |||
| Description | DIODE ZENER 1W 4.7V 5% DO-41 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX85C4V7 |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-41 |
| Voltage | 4.400 V [Min] |
| Voltage | 5.000 V [Max] |
| Voltage | 4.700 V [Typ] |
| Test Current | 45.0 mA [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Impedance - Resistance | 13.0 Ohms [Max] |
| Reverse Leakage Current | 3.00 µA @ 1.5 V |
| Operating Temperature | 200 °C [Max] |
| Packaging | Bulk |
| Forward Voltage (Vf) | 1.20 V @ 200.0 mA |
| Has Digi-Reel | Not TR |
| Marking | 85C4V7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX85C4V7 BZX85C4V7 |
BZX85C4V7 Specification Sheet
DIODE ZENER 1W 4.7V 5% DO-41 - BZX85C4V7 (BZX85C4V7-ND)
Related parts:DIODE ZENER 1W 4.3V 5% DO41 - 1N4731ATR
Order 'diode zener 1w 4.3v 5% do41 - 1N4731ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4731AFSTR-ND.
DIODE ZENER 1W 4.7V 5% DO41 - 1N4732ATR
Order 'diode zener 1w 4.7v 5% do41 - 1N4732ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4732AFSTR-ND.
DIODE ZENER 1W 5.1V 5% DO41 - 1N4733ATR
Order 'diode zener 1w 5.1v 5% do41 - 1N4733ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4733AFSTR-ND.
DIODE ZENER 1W 5.6V 5% DO41 - 1N4734ATR
Order 'diode zener 1w 5.6v 5% do41 - 1N4734ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4734AFSTR-ND.
DIODE ZENER 1W 7.5V 5% DO41 - 1N4737ATR
Order 'diode zener 1w 7.5v 5% do41 - 1N4737ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4737AFSTR-ND.
DIODE ZENER 1W 8.2V 5% DO41 - 1N4738ATR
Order 'diode zener 1w 8.2v 5% do41 - 1N4738ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4738AFSTR-ND.
DIODE ZENER 1W 10V 5% DO41 - 1N4740ATR
Order 'diode zener 1w 10v 5% do41 - 1N4740ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4740AFSTR-ND.
DIODE ZENER 1W 11V 5% DO41 - 1N4741ATR
Order 'diode zener 1w 11v 5% do41 - 1N4741ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4741AFSTR-ND.
DIODE ZENER 1W 12V 5% DO41 - 1N4742ATR
Order 'diode zener 1w 12v 5% do41 - 1N4742ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4742AFSTR-ND.
DIODE ZENER 1W 18V 5% DO41 - 1N4746ATR
Order 'diode zener 1w 18v 5% do41 - 1N4746ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4746AFSTR-ND.
DIODE ZENER 1W 20V 5% DO41 - 1N4747ATR
Order 'diode zener 1w 20v 5% do41 - 1N4747ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4747AFSTR-ND.
DIODE ZENER 1W 22V 5% DO41 - 1N4748ATR
Order 'diode zener 1w 22v 5% do41 - 1N4748ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4748AFSTR-ND.
DIODE ZENER 1W 27V 5% DO41 - 1N4750ATR
Order 'diode zener 1w 27v 5% do41 - 1N4750ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4750AFSTR-ND.
DIODE ZENER 1W 4.3V 5% DO41 - 1N4731ATR
Order 'diode zener 1w 4.3v 5% do41 - 1N4731ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4731AFSCT-ND.
DIODE ZENER 1W 4.3V 5% DO41 - 1N4731ATR
Order 'diode zener 1w 4.3v 5% do41 - 1N4731ATR' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N4731AFSDKR-ND.
Send this link via E-Mail
Help With This Screen