DIODE ZENER 225MW 3.9V SOT23 - BZX84C3V9LT1G
| Digi-Key Part Number | BZX84C3V9LT1GOSCT-ND |
10 100 250 500 1000 |
.18900 .10620 .07080 .04720 .03835 |
Extended Price
1.89 10.62 17.70 23.60 38.35 |
| Manufacturer Part Number | BZX84C3V9LT1G | |||
| Description | DIODE ZENER 225MW 3.9V SOT23 | |||
| Quantity Available | 1440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZX84C3V9LT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Zener |
| Voltage - Rated | 3.9V |
| Power (Watts) | 225mW |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZX84C3V9LT1G BZX84C3V9LT1G BZX84C3V9LT1GOSCT ND BZX84C3V9LT1GOSCTND BZX84C3V9LT1GOSCT |
BZX84C3V9LT1G Specification Sheet
DIODE ZENER 225MW 3.9V SOT23 - BZX84C3V9LT1G (BZX84C3V9LT1GOSCT-ND)
Related parts:DIODE ZENER 225MW 3.9V SOT23 - BZX84C3V9LT1G
Order 'diode zener 225mw 3.9v sot23 - BZX84C3V9LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V9LT1GOSCT-ND.
DIODE ZENER 225MW 3.9V SOT23 - BZX84C3V9LT1G
Order 'diode zener 225mw 3.9v sot23 - BZX84C3V9LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C3V9LT1GOSDKR-ND.
DIODE ZENER 225MW 5.1V SOT23 - BZX84B5V1LT1G
Order 'diode zener 225mw 5.1v sot23 - BZX84B5V1LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B5V1LT1GOSCT-ND.
DIODE ZENER 225MW 8.2V SOT23 - BZX84B8V2LT1G
Order 'diode zener 225mw 8.2v sot23 - BZX84B8V2LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84B8V2LT1GOSCT-ND.
DIODE ZENER 225MW 10V SOT23 - BZX84C10LT1G
Order 'diode zener 225mw 10v sot23 - BZX84C10LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C10LT1GOSCT-ND.
DIODE ZENER 225MW 11V SOT23 - BZX84C11LT1G
Order 'diode zener 225mw 11v sot23 - BZX84C11LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C11LT1GOSCT-ND.
DIODE ZENER 225MW 12V SOT23 - BZX84C12LT1G
Order 'diode zener 225mw 12v sot23 - BZX84C12LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C12LT1GOSCT-ND.
DIODE ZENER 225MW 13V SOT23 - BZX84C13LT1G
Order 'diode zener 225mw 13v sot23 - BZX84C13LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C13LT1GOSCT-ND.
DIODE ZENER 225MW 15V SOT23 - BZX84C15LT1G
Order 'diode zener 225mw 15v sot23 - BZX84C15LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C15LT1GOSCT-ND.
DIODE ZENER 225MW 16V SOT23 - BZX84C16LT1G
Order 'diode zener 225mw 16v sot23 - BZX84C16LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C16LT1GOSCT-ND.
DIODE ZENER 225MW 18V SOT23 - BZX84C18LT1G
Order 'diode zener 225mw 18v sot23 - BZX84C18LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C18LT1GOSCT-ND.
DIODE ZENER 225MW 20V SOT23 - BZX84C20LT1G
Order 'diode zener 225mw 20v sot23 - BZX84C20LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C20LT1GOSCT-ND.
DIODE ZENER 225MW 24V SOT23 - BZX84C24LT1G
Order 'diode zener 225mw 24v sot23 - BZX84C24LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C24LT1GOSCT-ND.
DIODE ZENER 225MW 27V SOT23 - BZX84C27LT1G
Order 'diode zener 225mw 27v sot23 - BZX84C27LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C27LT1GOSCT-ND.
DIODE ZENER 225MW 2.4V SOT23 - BZX84C2V4LT1G
Order 'diode zener 225mw 2.4v sot23 - BZX84C2V4LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZX84C2V4LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen